Part Details for NVG800A75L4DSB by onsemi
Overview of NVG800A75L4DSB by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NVG800A75L4DSB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NVG800A75L4DSB
|
Avnet Americas | DUAL SIDE COOLING POWER MODULE - Rail/Tube (Alt: NVG800A75L4DSB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 196 Partner Stock |
|
RFQ | |
|
Rochester Electronics | NVG800A75L4 - Automotive 750 V, 800 A Dual Side Cooling Half-Bridge Power Module VE-Trac Dual RoHS: Compliant Status: Obsolete Min Qty: 1 | 196 |
|
$328.4900 / $386.4600 | Buy Now |
Part Details for NVG800A75L4DSB
NVG800A75L4DSB CAD Models
NVG800A75L4DSB Part Data Attributes
|
NVG800A75L4DSB
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVG800A75L4DSB
onsemi
VE-Trac Dual: Dual Side Cooling Half-Bridge Power Module for Automotive, 750 V, 800 A, Straight Power Tabs, 6-TUBE, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 100DV | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi |