-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Carbide MOSFET, N‐Channel - EliteSiC ,21mΩ, 650V, M2, TO247−4L, 450-TUBE, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK6424
|
Newark | Mosfet Module Configuration:-, Channel Type:N Channel, Continuous Drain Current Id:99A, Drain Source Voltage Vds:650V, No. Of Pins:4Pins, Rds(On) Test Voltage:18V, Gate Source Threshold Voltage Max:4.3V, Power Dissipation:348W Rohs Compliant: Yes |Onsemi NVH4L025N065SC1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 26 |
|
$18.8400 / $19.6700 | Buy Now |
DISTI #
5556-NVH4L025N065SC1-ND
|
DigiKey | SIC MOS TO247-4L 650V Min Qty: 1 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$19.4219 / $27.1600 | Buy Now |
DISTI #
NVH4L025N065SC1
|
Avnet Americas | - Rail/Tube (Alt: NVH4L025N065SC1) RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$17.2788 / $20.6231 | Buy Now |
DISTI #
57AK6424
|
Avnet Americas | - Bulk (Alt: 57AK6424) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 26 Partner Stock |
|
$36.2800 / $39.5400 | Buy Now |
DISTI #
863-NVH4L025N065SC1
|
Mouser Electronics | MOSFET Silicon Carbide MOSFET, N-Channel - EliteSiC ,21mohm, 650V, M2, TO247-4L RoHS: Compliant | 0 |
|
$19.7000 / $27.1500 | Order Now |
DISTI #
V99:2348_27004408
|
Arrow Electronics | Trans MOSFET N-CH SiC 650V 99A 4-Pin(4+Tab) TO-247 Tube Automotive AEC-Q101 Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2242 | Americas - 30 |
|
$35.2300 / $37.5400 | Buy Now |
|
Future Electronics | 650 V 99 A 19 mOhm SiC Power Single N-Channel Mosfest - TO-247-4L RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 30Tube |
|
$35.5700 / $37.3500 | Buy Now |
|
Future Electronics | 650 V 99 A 19 mOhm SiC Power Single N-Channel Mosfest - TO-247-4L RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 16Tube |
|
$35.5700 / $37.3500 | Buy Now |
DISTI #
65185176
|
Verical | Trans MOSFET N-CH SiC 650V 99A 4-Pin(4+Tab) TO-247 Tube Automotive AEC-Q101 Min Qty: 1 Package Multiple: 1 Date Code: 2242 | Americas - 44 |
|
$35.2300 / $37.5400 | Buy Now |
DISTI #
NVH4L025N065SC1
|
Avnet Americas | - Rail/Tube (Alt: NVH4L025N065SC1) RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$17.2788 / $20.6231 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NVH4L025N065SC1
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVH4L025N065SC1
onsemi
Silicon Carbide MOSFET, N‐Channel - EliteSiC ,21mΩ, 650V, M2, TO247−4L, 450-TUBE, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 340CJ | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |