Part Details for NVH680S75L4SPB by onsemi
Overview of NVH680S75L4SPB by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for NVH680S75L4SPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | VE-Trac Direct - Automotive 750V, 680A Single Side Direct Cooling 6-Pack Power Module 6-Pack 750V 680A Press-Fit Pin-Fin Power Integrated Module RoHS: Compliant Status: Active Min Qty: 1 | 1202 |
|
$576.2300 / $677.9200 | Buy Now |
DISTI #
NVH680S75L4SPB-D
|
Avnet Silica | (Alt: NVH680S75L4SPB-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 5 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NVH680S75L4SPB
|
EBV Elektronik | (Alt: NVH680S75L4SPB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 5 Days | EBV - 0 |
|
Buy Now |
Part Details for NVH680S75L4SPB
NVH680S75L4SPB CAD Models
NVH680S75L4SPB Part Data Attributes:
|
NVH680S75L4SPB
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVH680S75L4SPB
onsemi
VE-Trac Direct - Automotive 750V, 680A Single Side Direct Cooling 6-Pack Power Module 6-Pack 750V 680A Press-Fit Pin-Fin Power Integrated Module, 4-BTRAY, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Manufacturer Package Code | 183AB | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi |