Part Details for NVH950S75L4SPB by onsemi
Overview of NVH950S75L4SPB by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NVH950S75L4SPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK0356
|
Newark | Automotive 750V, 950A Ssdc Power Module/ Btray |Onsemi NVH950S75L4SPB Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$851.3900 / $931.3900 | Buy Now |
DISTI #
488-NVH950S75L4SPB-ND
|
DigiKey | AUTOMOTIVE 750V, 950A SSDC POWER Min Qty: 1 Lead time: 39 Weeks Container: Bulk | Temporarily Out of Stock |
|
$732.9350 / $744.4800 | Buy Now |
DISTI #
NVH950S75L4SPB
|
Avnet Americas | AUTOMOTIVE 750V 950A SSDC POWER MODULE - Trays (Alt: NVH950S75L4SPB) RoHS: Not Compliant Min Qty: 4 Package Multiple: 4 Lead time: 39 Weeks, 0 Days Container: Tray | 0 |
|
$765.6760 / $857.1000 | Buy Now |
DISTI #
863-NVH950S75L4SPB
|
Mouser Electronics | IGBT Modules VE-Trac Direct: High Performance Single Side Direct Cooling Three-Phase 6-Pack Power Module for Automotive, 750V, 950A, Short Tabs 6-Pack 750V 950A Press-Fit Pin Fin Power Integrated Module with Short Power Terminals | 4 |
|
$744.4000 | Buy Now |
DISTI #
NVH950S75L4SPB
|
Avnet Americas | AUTOMOTIVE 750V 950A SSDC POWER MODULE - Trays (Alt: NVH950S75L4SPB) RoHS: Not Compliant Min Qty: 4 Package Multiple: 4 Lead time: 39 Weeks, 0 Days Container: Tray | 0 |
|
$765.6760 / $857.1000 | Buy Now |
DISTI #
NVH950S75L4SPB
|
Richardson RFPD | POWER IGBT TRANSISTOR RoHS: Compliant Min Qty: 4 | 0 |
|
$714.2500 | Buy Now |
DISTI #
NVH950S75L4SPB
|
EBV Elektronik | AUTOMOTIVE 750V 950A SSDC POWER MODULE (Alt: NVH950S75L4SPB) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Lead time: 41 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 624 |
|
RFQ |
Part Details for NVH950S75L4SPB
NVH950S75L4SPB CAD Models
NVH950S75L4SPB Part Data Attributes:
|
NVH950S75L4SPB
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVH950S75L4SPB
onsemi
VE-Trac Direct: High Performance Single Side Direct Cooling Three-Phase 6-Pack Power Module for Automotive, 750V, 950A, Short Tabs 6-Pack 750V 950A Press-Fit Pin Fin Power Integrated Module with Short Power Terminals, 4-BTRAY, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Manufacturer Package Code | 183AB | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Collector-Emitter Voltage-Max | 750 V | |
Configuration | 3 BANKS, SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X33 | |
JESD-609 Code | e2 | |
Number of Elements | 6 | |
Number of Terminals | 33 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1300 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Nickel (Sn/Ni) | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 1148 ns | |
Turn-on Time-Nom (ton) | 423 ns | |
VCEsat-Max | 1.55 V |