Part Details for NVHL040N60S5F by onsemi
Overview of NVHL040N60S5F by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for NVHL040N60S5F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK6055
|
Newark | Superfet5 Frfet, 40Mohm, To-247-3/ Tube |Onsemi NVHL040N60S5F Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7800 / $5.9500 | Buy Now |
DISTI #
488-NVHL040N60S5F-ND
|
DigiKey | SUPERFET5 FRFET, 40MOHM, TO-247- Min Qty: 1 Lead time: 38 Weeks Container: Tube |
363 In Stock |
|
$5.7893 / $10.2100 | Buy Now |
DISTI #
NVHL040N60S5F
|
Avnet Americas | Transistor RF FET N-Channel 600V 59A 3-Pin TO−247 Tube - Rail/Tube (Alt: NVHL040N60S5F) RoHS: Not Compliant Min Qty: 450 Package Multiple: 450 Lead time: 38 Weeks, 0 Days Container: Tube | 0 |
|
$5.6895 / $6.3689 | Buy Now |
DISTI #
863-NVHL040N60S5F
|
Mouser Electronics | MOSFET SUPERFET5 FRFET, 40MOHM, TO-247-3 RoHS: Compliant | 0 |
|
$5.9700 / $10.2100 | Order Now |
|
Rochester Electronics | NVHL040N60S5F - Power MOSFET, N-Channel, SUPERFET V, FAST, 600 V, 59 A RoHS: Compliant Status: Active Min Qty: 1 | 14163 |
|
$5.2600 / $6.1900 | Buy Now |
DISTI #
NVHL040N60S5F
|
Avnet Americas | Transistor RF FET N-Channel 600V 59A 3-Pin TO−247 Tube - Rail/Tube (Alt: NVHL040N60S5F) RoHS: Not Compliant Min Qty: 450 Package Multiple: 450 Lead time: 38 Weeks, 0 Days Container: Tube | 0 |
|
$5.6895 / $6.3689 | Buy Now |
DISTI #
NVHL040N60S5F
|
Avnet Americas | Transistor RF FET N-Channel 600V 59A 3-Pin TO−247 Tube - Rail/Tube (Alt: NVHL040N60S5F) RoHS: Not Compliant Min Qty: 450 Package Multiple: 450 Lead time: 38 Weeks, 0 Days Container: Tube | 0 |
|
$5.6895 / $6.3689 | Buy Now |
Part Details for NVHL040N60S5F
NVHL040N60S5F CAD Models
NVHL040N60S5F Part Data Attributes
|
NVHL040N60S5F
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVHL040N60S5F
onsemi
Power MOSFET, N-Channel, SUPERFET® V, FAST, 600 V, 59 A, 40 mΩ, TO-247 Power MOSFET, N-Channel, SUPERFET V, FRFET, 600V, 57A, 40mohm, TO-247, 450-TUBE, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 340CX | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | onsemi | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |