Part Details for NVHL060N065SC1 by onsemi
Overview of NVHL060N065SC1 by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NVHL060N065SC1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK0345
|
Newark | Sic Mos To247-3L 650V/ Tube |Onsemi NVHL060N065SC1 Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2000 / $11.9900 | Buy Now |
DISTI #
5556-NVHL060N065SC1-ND
|
DigiKey | SIC MOS TO247-3L 650V Min Qty: 1 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.5925 / $13.8900 | Buy Now |
DISTI #
NVHL060N065SC1
|
Avnet Americas | SIC MOS TO247-3L 650V - Rail/Tube (Alt: NVHL060N065SC1) RoHS: Not Compliant Min Qty: 450 Package Multiple: 450 Lead time: 18 Weeks, 0 Days Container: Tube | 3150 Factory Stock |
|
$8.1220 / $9.6940 | Buy Now |
DISTI #
863-NVHL060N065SC1
|
Mouser Electronics | MOSFET Silicon Carbide (SiC) MOSFET, N-Channel - EliteSiC, 60mohm, 650 V, M2, TO247-3L SiC MOSFET, 650V, 44mohm, 47A | 450 |
|
$15.8300 / $23.8900 | Buy Now |
DISTI #
NVHL060N065SC1
|
Avnet Americas | SIC MOS TO247-3L 650V - Rail/Tube (Alt: NVHL060N065SC1) RoHS: Not Compliant Min Qty: 450 Package Multiple: 450 Lead time: 18 Weeks, 0 Days Container: Tube | 3150 Factory Stock |
|
$8.1220 / $9.6940 | Buy Now |
DISTI #
NVHL060N065SC1
|
Richardson RFPD | SILICON CARBIDE MOSFETS RoHS: Compliant Min Qty: 450 | 0 |
|
$8.1900 | Buy Now |
Part Details for NVHL060N065SC1
NVHL060N065SC1 CAD Models
NVHL060N065SC1 Part Data Attributes:
|
NVHL060N065SC1
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVHL060N065SC1
onsemi
Silicon Carbide (SiC) MOSFET, N‐Channel - EliteSiC, 60mohm, 650 V, M2, TO247-3L SiC MOSFET, 650V, 44mohm, 47A, 450-TUBE, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Manufacturer Package Code | 340CX | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-04-03 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 650 V | |
Drain Current-Max (ID) | 49.08 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 10.95 pF | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 257 W | |
Pulsed Drain Current-Max (IDM) | 225 A | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON CARBIDE |