-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual N−Channel Power MOSFET with ESD Protection 60V, 295mA, 1.6Ω, SC-88-6 / SC-70-6 / SOT-363-6, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NVJD5121NT1G by onsemi is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC3922
|
Newark | Mosfet, Aec-Q101, Dual N-Ch, 60V, Sot-363, Channel Type:N Channel, Drain Source Voltage Vds N Channel:60V, Drain Source Voltage Vds P Channel:60V, Continuous Drain Current Id N Channel:295Ma, No. Of Pins:6Pins, Product Range:- Rohs Compliant: Yes |Onsemi NVJD5121NT1G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 21150 |
|
$0.1120 / $0.2940 | Buy Now |
DISTI #
68X4423
|
Newark | Nfet Sc88 60V 295Ma 1.6Oh/ Reel |Onsemi NVJD5121NT1G RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0600 / $0.0850 | Buy Now |
DISTI #
NVJD5121NT1G
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 60V 300mA 6-Pin SC-88 T/R - Tape and Reel (Alt: NVJD5121NT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 60000 |
|
$0.0541 / $0.0561 | Buy Now |
DISTI #
NVJD5121NT1G
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 60V 300mA 6-Pin SC-88 T/R - Tape and Reel (Alt: NVJD5121NT1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0541 / $0.0561 | Buy Now |
DISTI #
NVJD5121NT1G
|
Avnet Americas | NFET SC88 60V 295MA 1.6OH - Tape and Reel (Alt: NVJD5121NT1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0541 / $0.0561 | Buy Now |
|
Bristol Electronics | Min Qty: 17 | 2025 |
|
$0.0600 / $0.3000 | Buy Now |
|
Rochester Electronics | NVJD5121N - Dual N-Channel Power MOSFET with ESD Protection 60V RoHS: Compliant Status: Active Min Qty: 1 | 9000 |
|
$0.0543 / $0.0639 | Buy Now |
DISTI #
NVJD5121NT1G
|
TME | Transistor: N-MOSFET x2, unipolar, 60V, 0.212A, 0.25W Min Qty: 10 | 210 |
|
$0.0820 / $0.1280 | Buy Now |
DISTI #
SMC-NVJD5121NT1G
|
Sensible Micro Corporation | Trans Mosfet N-Ch 60V 0.3A Automotive 6-Pin Sot-363 T/R RoHS: Compliant Min Qty: 3000 Lead time: 0 Weeks, 1 Days Date Code: 1617 Container: Tape & Reel | 3000 |
|
$0.0540 / $0.0585 | RFQ |
DISTI #
NVJD5121NT1G
|
Avnet Asia | Transistor MOSFET Array Dual N-CH 60V 300mA 6-Pin SC-88 T/R (Alt: NVJD5121NT1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.0541 / $0.0605 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NVJD5121NT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVJD5121NT1G
onsemi
Dual N−Channel Power MOSFET with ESD Protection 60V, 295mA, 1.6Ω, SC-88-6 / SC-70-6 / SOT-363-6, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88-6 / SC-70-6 / SOT-363-6 | |
Package Description | SC-88, SC-70, SOT-363, 6 PIN | |
Manufacturer Package Code | 419B-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.295 A | |
Drain-source On Resistance-Max | 1.6 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 2.5 pF | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.25 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |