Part Details for NVLJWD023N04CLTAG by onsemi
Overview of NVLJWD023N04CLTAG by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for NVLJWD023N04CLTAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK8615
|
Newark | T6 40V Ll 2X2 Wdfnw6/ Reel |Onsemi NVLJWD023N04CLTAG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3160 / $0.4120 | Buy Now |
DISTI #
488-NVLJWD023N04CLTAGCT-ND
|
DigiKey | MOSFET 2N-CH 40V 7A/25A 6WDFNW Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3060 / $0.9300 | Buy Now |
DISTI #
NVLJWD023N04CLTAG
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 40V 25A 6-Pin WDFNW T/R - Tape and Reel (Alt: NVLJWD023N04CLTAG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.3035 / $0.3623 | Buy Now |
DISTI #
863-VLJWD023N04CLTAG
|
Mouser Electronics | MOSFET Single N-Channel uCool Power MOSFET 40V 25A 23mohm RoHS: Compliant | 2930 |
|
$0.3090 / $0.9300 | Buy Now |
DISTI #
NVLJWD023N04CLTAG
|
Avnet Silica | Transistor MOSFET Array Dual N-CH 40V 25A 6-Pin WDFNW T/R (Alt: NVLJWD023N04CLTAG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NVLJWD023N04CLTAG
|
EBV Elektronik | Transistor MOSFET Array Dual N-CH 40V 25A 6-Pin WDFNW T/R (Alt: NVLJWD023N04CLTAG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NVLJWD023N04CLTAG
NVLJWD023N04CLTAG CAD Models
NVLJWD023N04CLTAG Part Data Attributes
|
NVLJWD023N04CLTAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVLJWD023N04CLTAG
onsemi
Single N−Channel µCool™ Power MOSFET 40V 25A 23mΩ, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 515AS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 25 mJ | |
Case Connection | DRAIN | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 25 A | |
Drain-source On Resistance-Max | 0.033 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 8 pF | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 24 W | |
Pulsed Drain Current-Max (IDM) | 104 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |