Part Details for NVLJWS070N06CLTAG by onsemi
Overview of NVLJWS070N06CLTAG by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for NVLJWS070N06CLTAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK8618
|
Newark | T6 60V Ll 2X2 Wdfnw6/ Reel |Onsemi NVLJWS070N06CLTAG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2070 / $0.2700 | Buy Now |
DISTI #
488-NVLJWS070N06CLTAGTR-ND
|
DigiKey | T6 60V LL 2X2 WDFNW6 Min Qty: 3000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2003 / $0.2184 | Buy Now |
DISTI #
NVLJWS070N06CLTAG
|
Avnet Americas | Transistor Power MOSFET N-CH 60V 11A 6-Pin WDFN T/R - Tape and Reel (Alt: NVLJWS070N06CLTAG) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.1986 / $0.2371 | Buy Now |
DISTI #
863-VLJWS070N06CLTAG
|
Mouser Electronics | MOSFET Single N-Channel uCool Power MOSFET 60 V, 62 mohm, 11 A RoHS: Compliant | 0 |
|
$0.2020 / $0.6100 | Order Now |
DISTI #
NVLJWS070N06CLTAG
|
Avnet Americas | Transistor Power MOSFET N-CH 60V 11A 6-Pin WDFN T/R - Tape and Reel (Alt: NVLJWS070N06CLTAG) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.1986 / $0.2371 | Buy Now |
DISTI #
NVLJWS070N06CLTAG
|
Avnet Silica | Transistor Power MOSFET N-CH 60V 11A 6-Pin WDFN T/R (Alt: NVLJWS070N06CLTAG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NVLJWS070N06CLTAG
|
EBV Elektronik | Transistor Power MOSFET N-CH 60V 11A 6-Pin WDFN T/R (Alt: NVLJWS070N06CLTAG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 3 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NVLJWS070N06CLTAG
NVLJWS070N06CLTAG CAD Models
NVLJWS070N06CLTAG Part Data Attributes:
|
NVLJWS070N06CLTAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVLJWS070N06CLTAG
onsemi
Single N−Channel µCool™ Power MOSFET 60 V, 62 mΩ, 11 A, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 515AD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 17 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 11 A | |
Drain-source On Resistance-Max | 0.085 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 2 pF | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 15 W | |
Pulsed Drain Current-Max (IDM) | 31 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON |