-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual N−Channel Power MOSFET 40V, 52A, 7.4mΩ, 1500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC1745
|
Newark | Mosfet, Aec-Q101, Dual N-Ch, 40V, Dfn-8, Transistor Polarity:Dual N Channel, Continuous Drain Current Id:52A, Drain Source Voltage Vds:40V, On Resistance Rds(On):0.0062Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:2.2V, Rohs Compliant: Yes |Onsemi NVMFD5C466NLWFT1G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 13300 |
|
$1.2600 / $2.6600 | Buy Now |
DISTI #
42AC0991
|
Newark | T6 40V Ll S08Fl Ds/ Reel Rohs Compliant: Yes |Onsemi NVMFD5C466NLWFT1G Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1000 / $1.4900 | Buy Now |
DISTI #
NVMFD5C466NLWFT1GOSCT-ND
|
DigiKey | MOSFET 2N-CH 40V 14A/52A 8DFN Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1134 / $2.5700 | Buy Now |
DISTI #
NVMFD5C466NLWFT1G
|
Avnet Americas | Trans MOSFET Array Dual N-CH 40V 14A 8-Pin DFN T/R - Tape and Reel (Alt: NVMFD5C466NLWFT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.1540 / $1.2918 | Buy Now |
DISTI #
863-NVMFD5C466NLWFT
|
Mouser Electronics | MOSFET T6 40V LL S08FL DS | 0 |
|
$1.2900 / $2.6100 | Order Now |
|
Future Electronics | MOSFET T6 40V LL S08FL DS RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1500 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$1.2200 / $1.4600 | Buy Now |
DISTI #
NVMFD5C466NLWFT1G
|
Avnet Americas | Trans MOSFET Array Dual N-CH 40V 14A 8-Pin DFN T/R - Tape and Reel (Alt: NVMFD5C466NLWFT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.1540 / $1.2918 | Buy Now |
|
Ameya Holding Limited | T6 40V LL S08FL DS | 10000 |
|
RFQ | |
DISTI #
NVMFD5C466NLWFT1G
|
Avnet Asia | Trans MOSFET Array Dual N-CH 40V 14A 8-Pin DFN T/R (Alt: NVMFD5C466NLWFT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 26 Weeks, 0 Days | 0 |
|
$1.0132 / $1.1332 | Buy Now |
DISTI #
NVMFD5C466NLWFT1G
|
Avnet Silica | Trans MOSFET Array Dual N-CH 40V 14A 8-Pin DFN T/R (Alt: NVMFD5C466NLWFT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 3 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NVMFD5C466NLWFT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVMFD5C466NLWFT1G
onsemi
Dual N−Channel Power MOSFET 40V, 52A, 7.4mΩ, 1500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SO-8FL, DFN-8 | |
Manufacturer Package Code | 506BT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 76 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 72 mJ | |
Case Connection | DRAIN | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 15 A | |
Drain-source On Resistance-Max | 0.0126 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 13 pF | |
JESD-30 Code | R-PDSO-F8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 38 W | |
Pulsed Drain Current-Max (IDM) | 198 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for NVMFD5C466NLWFT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NVMFD5C466NLWFT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NVMFD5C466NLT1G | Dual N−Channel Power MOSFET 40V, 52A, 7.4mΩ, 1500-REEL, Automotive Qualified | onsemi | NVMFD5C466NLWFT1G vs NVMFD5C466NLT1G |