Part Details for NVMFD5C470NLWFT1G by onsemi
Overview of NVMFD5C470NLWFT1G by onsemi
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Medical Imaging
Automotive
Robotics and Drones
Price & Stock for NVMFD5C470NLWFT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC0993
|
Newark | T6 40V Ll S08Fl Ds/Reel Rohs Compliant: Yes |Onsemi NVMFD5C470NLWFT1G Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7320 / $0.9910 | Buy Now |
DISTI #
2832-NVMFD5C470NLWFT1G-ND
|
DigiKey | MOSFET 2N-CH 40V 11A/36A 8DFN Min Qty: 1 Lead time: 99 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
100500 In Stock |
|
$3.6000 | Buy Now |
DISTI #
NVMFD5C470NLWFT1GOSCT-ND
|
DigiKey | MOSFET 2N-CH 40V 11A/36A 8DFN Min Qty: 1 Lead time: 99 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.7202 / $1.7200 | Buy Now |
DISTI #
NVMFD5C470NLWFT1G
|
Avnet Americas | Trans MOSFET Array Dual N-CH 40V 11A 8-Pin SOIC-FL T/R - Tape and Reel (Alt: NVMFD5C470NLWFT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 85 Weeks, 5 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
NVMFD5C470NLWFT1G
|
Avnet Americas | Trans MOSFET Array Dual N-CH 40V 11A 8-Pin SOIC-FL T/R - Tape and Reel (Alt: NVMFD5C470NLWFT1G) RoHS: Compliant Min Qty: 186 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 100500 Partner Stock |
|
$3.3480 / $3.9960 | Buy Now |
DISTI #
78967350
|
Verical | Trans MOSFET N-CH 40V 11A Automotive AEC-Q101 8-Pin DFN EP T/R Min Qty: 1500 Package Multiple: 1500 Date Code: 2407 | Americas - 1500 |
|
$0.7122 / $0.8289 | Buy Now |
DISTI #
NVMFD5C470NLWFT1G
|
Avnet Americas | Trans MOSFET Array Dual N-CH 40V 11A 8-Pin SOIC-FL T/R - Tape and Reel (Alt: NVMFD5C470NLWFT1G) RoHS: Compliant Min Qty: 186 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 100500 Partner Stock |
|
$3.3480 / $3.9960 | Buy Now |
DISTI #
NVMFD5C470NLWFT1G
|
Avnet Americas | Trans MOSFET Array Dual N-CH 40V 11A 8-Pin SOIC-FL T/R - Tape and Reel (Alt: NVMFD5C470NLWFT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 85 Weeks, 5 Days Container: Reel | 0 |
|
RFQ | |
|
ComSIT USA | Power Field-Effect Transistor, 40V, 0.0178ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET RoHS: Compliant | Americas - 300000 |
|
RFQ | |
DISTI #
NVMFD5C470NLWFT1G
|
Avnet Asia | Trans MOSFET Array Dual N-CH 40V 11A 8-Pin SOIC-FL T/R (Alt: NVMFD5C470NLWFT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | 0 |
|
RFQ |
Part Details for NVMFD5C470NLWFT1G
NVMFD5C470NLWFT1G CAD Models
NVMFD5C470NLWFT1G Part Data Attributes:
|
NVMFD5C470NLWFT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVMFD5C470NLWFT1G
onsemi
Dual N−Channel Power MOSFET 40V, 36A, 11.5mΩ, 1500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 506BT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 58 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 49 mJ | |
Case Connection | DRAIN | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain-source On Resistance-Max | 0.0178 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 110 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |