Part Details for NVMFS014P04M8LT1G by onsemi
Overview of NVMFS014P04M8LT1G by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NVMFS014P04M8LT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AJ0298
|
Newark | Mv8 40V P-Ch Ll In S08Fl Package/ Reel Rohs Compliant: Yes |Onsemi NVMFS014P04M8LT1G Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3920 / $0.5000 | Buy Now |
DISTI #
488-NVMFS014P04M8LT1GCT-ND
|
DigiKey | MV8 40V P-CH LL IN S08FL PACKAGE Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3438 In Stock |
|
$0.3769 / $1.0000 | Buy Now |
DISTI #
NVMFS014P04M8LT1G
|
Avnet Americas | Transistor MOSFET P-CH 40V 52.1A 8-Pin SO-8 FL T/R - Tape and Reel (Alt: NVMFS014P04M8LT1G) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 19 Weeks, 0 Days Container: Reel | 3000 Factory Stock |
|
$0.3731 / $0.4453 | Buy Now |
DISTI #
NVMFS014P04M8LT1G
|
Avnet Americas | Transistor MOSFET P-CH 40V 52.1A 8-Pin SO-8 FL T/R - Tape and Reel (Alt: NVMFS014P04M8LT1G) RoHS: Compliant Min Qty: 1924 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 3000 Partner Stock |
|
$0.3224 / $0.3848 | Buy Now |
DISTI #
863-VMFS014P04M8LT1G
|
Mouser Electronics | MOSFET Power MOSFET, Single P-Channel, -40 V, 13.8 mohm a. -10V, -52.1 A RoHS: Compliant | 10476 |
|
$0.4140 / $0.9900 | Buy Now |
DISTI #
NVMFS014P04M8LT1G
|
Avnet Americas | Transistor MOSFET P-CH 40V 52.1A 8-Pin SO-8 FL T/R - Tape and Reel (Alt: NVMFS014P04M8LT1G) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 19 Weeks, 0 Days Container: Reel | 3000 Factory Stock |
|
$0.3731 / $0.4453 | Buy Now |
DISTI #
NVMFS014P04M8LT1G
|
Avnet Americas | Transistor MOSFET P-CH 40V 52.1A 8-Pin SO-8 FL T/R - Tape and Reel (Alt: NVMFS014P04M8LT1G) RoHS: Compliant Min Qty: 1924 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 3000 Partner Stock |
|
$0.3224 / $0.3848 | Buy Now |
DISTI #
NVMFS014P04M8LT1G
|
Avnet Asia | Transistor MOSFET P-CH 40V 52.1A 8-Pin SO-8 FL T/R (Alt: NVMFS014P04M8LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 19 Weeks, 0 Days | 0 |
|
$0.3540 / $0.3959 | Buy Now |
DISTI #
4257646
|
Farnell | MOSFET, P-CH, 40V, 52.1A, DFN-5 RoHS: Compliant Min Qty: 5 Lead time: 18 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.4271 / $0.4947 | Buy Now |
DISTI #
4257646RL
|
Farnell | MOSFET, P-CH, 40V, 52.1A, DFN-5 RoHS: Compliant Min Qty: 100 Lead time: 18 Weeks, 1 Days Container: Reel | 0 |
|
$0.4271 / $0.4484 | Buy Now |
Part Details for NVMFS014P04M8LT1G
NVMFS014P04M8LT1G CAD Models
NVMFS014P04M8LT1G Part Data Attributes:
|
NVMFS014P04M8LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVMFS014P04M8LT1G
onsemi
Power MOSFET, Single P-Channel, -40 V, 13.8 mΩ @ -10V, -52.1 A, 1500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SO-8FL, DFN5, 6 PIN | |
Manufacturer Package Code | 488AA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 68 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 133 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 52.1 A | |
Drain-source On Resistance-Max | 0.0138 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 32 pF | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 60 W | |
Pulsed Drain Current-Max (IDM) | 268 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |