Part Details for NVMFS4C05NWFT3G by onsemi
Overview of NVMFS4C05NWFT3G by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NVMFS4C05NWFT3G
NVMFS4C05NWFT3G CAD Models
NVMFS4C05NWFT3G Part Data Attributes
|
NVMFS4C05NWFT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVMFS4C05NWFT3G
onsemi
Single N-Channel Logic Level Power MOSFET 30V, 127A, 2.8mΩ Power MOSFET 30V 116A 3.4 mOhm Single N-Channel SO-8FL, DFN5 5X6, 1.27P (SO 8FL), 5000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | DFN5 5X6, 1.27P (SO 8FL) | |
Package Description | , | |
Manufacturer Package Code | 488AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 116 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 79 W | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for NVMFS4C05NWFT3G
This table gives cross-reference parts and alternative options found for NVMFS4C05NWFT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NVMFS4C05NWFT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NVMFS4C05NT3G | Single N-Channel Logic Level Power MOSFET 30V, 127A, 2.8mΩ Power MOSFET 30V 116A 3.4 mOhm Single N-Channel SO-8FL, DFN5 5X6, 1.27P (SO 8FL), 5000-REEL, Automotive Qualified | onsemi | NVMFS4C05NWFT3G vs NVMFS4C05NT3G |