Part Details for NVMFS5833NWFT3G by onsemi
Overview of NVMFS5833NWFT3G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NVMFS5833NWFT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NVMFS5833NWFT3G
|
Avnet Americas | Trans MOSFET N-CH 40V 16A 5-Pin SO-8 FL T/R - Tape and Reel (Alt: NVMFS5833NWFT3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
NVMFS5833NWFT3G
|
Avnet Silica | (Alt: NVMFS5833NWFT3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 45 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NVMFS5833NWFT3G
|
EBV Elektronik | (Alt: NVMFS5833NWFT3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 44 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NVMFS5833NWFT3G
NVMFS5833NWFT3G CAD Models
NVMFS5833NWFT3G Part Data Attributes
|
NVMFS5833NWFT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVMFS5833NWFT3G
onsemi
Power MOSFET 40V, 86A, 7.5 mOhm, Single N-Channel, SO8-FL., DFN5 5X6, 1.27P (SO 8FL), 5000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | DFN5 5X6, 1.27P (SO 8FL) | |
Package Description | , | |
Pin Count | 5 | |
Manufacturer Package Code | 488AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 86 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 112 W | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |