Part Details for NVMFS5C410NLAFT3G by onsemi
Overview of NVMFS5C410NLAFT3G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NVMFS5C410NLAFT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC1116
|
Newark | T6 40V So8Fl/ Reel |Onsemi NVMFS5C410NLAFT3G Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8100 | Buy Now |
DISTI #
NVMFS5C410NLAFT3G-ND
|
DigiKey | MOSFET N-CH 40V 50A/330A 5DFN Min Qty: 5000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$1.7405 | Buy Now |
DISTI #
NVMFS5C410NLAFT3G
|
Avnet Americas | T6 40V HEFET - Tape and Reel (Alt: NVMFS5C410NLAFT3G) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for NVMFS5C410NLAFT3G
NVMFS5C410NLAFT3G CAD Models
NVMFS5C410NLAFT3G Part Data Attributes
|
NVMFS5C410NLAFT3G
onsemi
Buy Now
|
Compare Parts:
NVMFS5C410NLAFT3G
onsemi
|
Samacsys Manufacturer | onsemi |