Part Details for NVMFS5C410NLWFET1G by onsemi
Overview of NVMFS5C410NLWFET1G by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NVMFS5C410NLWFET1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AJ0306
|
Newark | T6 40V So8Fl/ Reel |Onsemi NVMFS5C410NLWFET1G Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0000 / $2.5500 | Buy Now |
DISTI #
488-NVMFS5C410NLWFET1GCT-ND
|
DigiKey | T6 40V SO8FL Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9981 / $4.1000 | Buy Now |
DISTI #
NVMFS5C410NLWFET1G
|
Avnet Americas | T6 40V SO8FL - Tape and Reel (Alt: NVMFS5C410NLWFET1G) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$1.9017 / $2.2697 | Buy Now |
DISTI #
863-MFS5C410NLWFET1G
|
Mouser Electronics | MOSFET Single N-Channel Power MOSFET 40V, 330A, 0.82mohm RoHS: Not Compliant | 0 |
|
$2.3000 | Order Now |
Part Details for NVMFS5C410NLWFET1G
NVMFS5C410NLWFET1G CAD Models
NVMFS5C410NLWFET1G Part Data Attributes
|
NVMFS5C410NLWFET1G
onsemi
Buy Now
|
Compare Parts:
NVMFS5C410NLWFET1G
onsemi
|
Samacsys Manufacturer | onsemi |