-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power MOSFET, N-Channel, SO8FL, 40 V, 1.1 mΩ, 268 A Wettable Flank Option, 1500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ8463
|
Newark | Mosfet, N-Ch, 40V, 268A, Dfn Rohs Compliant: Yes |Onsemi NVMFS5C420NWFT1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1270 |
|
$1.8100 / $3.5000 | Buy Now |
DISTI #
22AJ0350
|
Newark | T6 40V Sg/ Reel Rohs Compliant: Yes |Onsemi NVMFS5C420NWFT1G Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5800 / $2.1200 | Buy Now |
DISTI #
488-NVMFS5C420NWFT1GCT-ND
|
DigiKey | POWER MOSFET, N-CHANNEL, SO8FL, Min Qty: 1 Lead time: 29 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1490 In Stock |
|
$1.5750 / $3.3700 | Buy Now |
DISTI #
NVMFS5C420NWFT1G
|
Avnet Americas | Transistor MOSFET N-Channel 40V 268A 5-Pin DFN T/R - Tape and Reel (Alt: NVMFS5C420NWFT1G) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 29 Weeks, 0 Days Container: Reel | 20130 Factory Stock |
|
$1.6884 / $1.8900 | Buy Now |
DISTI #
863-NVMFS5C420NWFT1G
|
Mouser Electronics | MOSFET Power MOSFET, N-Channel, SO8FL, 40 V, 1.1 mohm, 268 A Wettable Flank Option RoHS: Compliant | 2926 |
|
$1.6400 / $3.3700 | Buy Now |
DISTI #
V72:2272_25113241
|
Arrow Electronics | Trans MOSFET N-CH 40V 43A Automotive AEC-Q101 5-Pin SO-FL EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks Date Code: 2401 Container: Cut Strips | Americas - 1500 |
|
$1.9447 / $3.2373 | Buy Now |
DISTI #
79364546
|
Verical | Trans MOSFET N-CH 40V 43A Automotive AEC-Q101 5-Pin SO-FL EP T/R Min Qty: 4 Package Multiple: 1 Date Code: 2401 | Americas - 1500 |
|
$1.9447 / $3.2373 | Buy Now |
DISTI #
NVMFS5C420NWFT1G
|
Avnet Americas | Transistor MOSFET N-Channel 40V 268A 5-Pin DFN T/R - Tape and Reel (Alt: NVMFS5C420NWFT1G) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 29 Weeks, 0 Days Container: Reel | 20130 Factory Stock |
|
$1.6884 / $1.8900 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 17485 |
|
RFQ | |
DISTI #
NVMFS5C420NWFT1G
|
Avnet Silica | Transistor MOSFET N-Channel 40V 268A 5-Pin DFN T/R (Alt: NVMFS5C420NWFT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 4 Weeks, 2 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NVMFS5C420NWFT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVMFS5C420NWFT1G
onsemi
Power MOSFET, N-Channel, SO8FL, 40 V, 1.1 mΩ, 268 A Wettable Flank Option, 1500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SO-8FL, DFN5, 6 PIN | |
Manufacturer Package Code | 507BE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 32 Weeks | |
Date Of Intro | 2020-09-28 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 1541 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 268 A | |
Drain-source On Resistance-Max | 0.0011 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 140 pF | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 150 W | |
Pulsed Drain Current-Max (IDM) | 900 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for NVMFS5C420NWFT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NVMFS5C420NWFT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NVMFS5C420NT1G | Power MOSFET, N-Channel, SO8FL, 40 V, 1.1 mΩ, 268 A, 1500-REEL, Automotive Qualified | onsemi | NVMFS5C420NWFT1G vs NVMFS5C420NT1G |