Part Details for NVMFS5C430NWFAFT3G by onsemi
Overview of NVMFS5C430NWFAFT3G by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NVMFS5C430NWFAFT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC1136
|
Newark | T6 40V Nch Ll In So8Fl/ Reel |Onsemi NVMFS5C430NWFAFT3G RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1800 / $1.2100 | Buy Now |
DISTI #
NVMFS5C430NWFAFT3G-ND
|
DigiKey | MOSFET N-CH 40V 35A/185A 5DFN Min Qty: 5000 Lead time: 9 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$1.1267 | Buy Now |
DISTI #
NVMFS5C430NWFAFT3G
|
Avnet Americas | Trans MOSFET N-CH 40V 185A 5-Pin DFN T/R - Tape and Reel (Alt: NVMFS5C430NWFAFT3G) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
NVMFS5C430NWFAFT3G
|
Avnet Silica | (Alt: NVMFS5C430NWFAFT3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |