Part Details for NVMFS5C442NLT3G by onsemi
Overview of NVMFS5C442NLT3G by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NVMFS5C442NLT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK0369
|
Newark | T6-40V N 2.5 Mohms Ll/ Reel |Onsemi NVMFS5C442NLT3G Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1500 | Buy Now |
DISTI #
NVMFS5C442NLT3G-ND
|
DigiKey | MOSFET N-CH 40V 27A/127A 5DFN Lead time: 10 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
NVMFS5C442NLT3G
|
Avnet Americas | Trans MOSFET N-CH 40V 127A 5-Pin DFN T/R - Tape and Reel (Alt: NVMFS5C442NLT3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.8159 / $0.9738 | Buy Now |
DISTI #
863-NVMFS5C442NLT3G
|
Mouser Electronics | MOSFET NFET SO8FL 40V 126A 2.8MO | 0 |
|
$0.9020 / $1.9600 | Order Now |
DISTI #
NVMFS5C442NLT3G
|
Avnet Americas | Trans MOSFET N-CH 40V 127A 5-Pin DFN T/R - Tape and Reel (Alt: NVMFS5C442NLT3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.8159 / $0.9738 | Buy Now |
Part Details for NVMFS5C442NLT3G
NVMFS5C442NLT3G CAD Models
NVMFS5C442NLT3G Part Data Attributes:
|
NVMFS5C442NLT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVMFS5C442NLT3G
onsemi
Single N-Channel Power MOSFET 40V, 130A, 2.5mΩ 5000 / Tape & Reel., 5000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | SMALL OUTLINE, R-PDSO-F5 | |
Manufacturer Package Code | 488AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 56 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 265 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 130 A | |
Drain-source On Resistance-Max | 0.0037 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 37 pF | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 83 W | |
Pulsed Drain Current-Max (IDM) | 900 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |
Alternate Parts for NVMFS5C442NLT3G
This table gives cross-reference parts and alternative options found for NVMFS5C442NLT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NVMFS5C442NLT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NVMFS5C442NT3G | Single N-Channel Power MOSFET 40V, 140A, 2.3mΩ Power MOSFET 40V, 140A, 2.3 mOhm, Single N-Channel, SO8-FL. 5000 / Tape & Reel., 5000-REEL, Automotive Qualified | onsemi | NVMFS5C442NLT3G vs NVMFS5C442NT3G |
NVMFS5C442NWFT1G | Single N-Channel Power MOSFET 40V, 140A, 2.3mΩ Power MOSFET 40V, 140A, 2.3 mOhm, Single N-Channel, SO8-FL.1500 / Tape & Reel. Pb-Free, Wettable Flanks, 1500-REEL, Automotive Qualified | onsemi | NVMFS5C442NLT3G vs NVMFS5C442NWFT1G |
NVMFS5C442NLT1G | Single N-Channel Power MOSFET 40V, 130A, 2.5mΩ 1500 / Tape & Reel., 1500-REEL, Automotive Qualified | onsemi | NVMFS5C442NLT3G vs NVMFS5C442NLT1G |
NVMFS5C442NT1G | Single N-Channel Power MOSFET 40V, 140A, 2.3mΩ Power MOSFET 40V, 140A, 2.3 mOhm, Single N-Channel, .SO8-FL. 1500 / Tape & Reel, 1500-REEL, Automotive Qualified | onsemi | NVMFS5C442NLT3G vs NVMFS5C442NT1G |
NVMFS5C442NAFT1G | Single N-Channel Power MOSFET 40V, 140A, 2.3mΩ Power MOSFET 40V, 140A, 2.3 mOhm, Single N-Channel, .SO8-FL, 1500-REEL, Automotive Qualified | onsemi | NVMFS5C442NLT3G vs NVMFS5C442NAFT1G |
NVMFS5C442NLWFT1G | Single N-Channel Power MOSFET 40V, 130A, 2.5mΩ 1500 / Tape & Reel. Pb-Free, Wettable Flanks, 1500-REEL, Automotive Qualified | onsemi | NVMFS5C442NLT3G vs NVMFS5C442NLWFT1G |
NVMFS5C442NLWFAFT1G | Single N-Channel Power MOSFET 40V, 130A, 2.5mΩ 1500 / Tape & Reel. Pb-Free, Wettable Flanks, 1500-REEL, Automotive Qualified | onsemi | NVMFS5C442NLT3G vs NVMFS5C442NLWFAFT1G |