Part Details for NVMFS5C645NLAFT1G by onsemi
Results Overview of NVMFS5C645NLAFT1G by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NVMFS5C645NLAFT1G Information
NVMFS5C645NLAFT1G by onsemi is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for NVMFS5C645NLAFT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC1166
|
Newark | T6 60V So8Fl/ Reel Rohs Compliant: Yes |Onsemi NVMFS5C645NLAFT1G RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4570 / $0.5830 | Buy Now |
DISTI #
NVMFS5C645NLAFT1G
|
Avnet Americas | Power MOSFET Single NChannel 60 V 100 A 4m Ohm 5-Pin DFN T/R - Tape and Reel (Alt: NVMFS5C645NLAFT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.4132 / $0.5102 | Buy Now |
DISTI #
NVMFS5C645NLAFT1G
|
Avnet Silica | Power MOSFET Single N-Channel 60 V 100 A 4m Ohm 5-Pin DFN T/R (Alt: NVMFS5C645NLAFT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NVMFS5C645NLAFT1G
|
EBV Elektronik | Power MOSFET Single N-Channel 60 V 100 A 4m Ohm 5-Pin DFN T/R (Alt: NVMFS5C645NLAFT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 19 Weeks, 0 Days | EBV - 1500 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1500 | 1500 |
|
$0.8452 | Buy Now |
Part Details for NVMFS5C645NLAFT1G
NVMFS5C645NLAFT1G CAD Models
NVMFS5C645NLAFT1G Part Data Attributes
|
NVMFS5C645NLAFT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVMFS5C645NLAFT1G
onsemi
Single N-Channel Power MOSFET 60V, 100A, 4mΩ 1500 / Tape & Reel, SO-8FL / DFN-5, 1500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SO-8FL / DFN-5 | |
Package Description | SO-8FL, DFN5, 6 PIN | |
Manufacturer Package Code | 488AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks | |
Date Of Intro | 2017-02-24 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 185 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 100 A | |
Drain-source On Resistance-Max | 0.0057 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 17 pF | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 79 W | |
Pulsed Drain Current-Max (IDM) | 820 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |
Alternate Parts for NVMFS5C645NLAFT1G
This table gives cross-reference parts and alternative options found for NVMFS5C645NLAFT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NVMFS5C645NLAFT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NVMFS5C645NLWFT1G | onsemi | Check for Price | Single N-Channel Power MOSFET 60V, 100A, 4mΩ 1500 / Tape & Reel (Pb?Free, Wettable Flanks), DFNW5 4.90x5.90x1.00, 1.27P, 1500-REEL, Automotive Qualified | NVMFS5C645NLAFT1G vs NVMFS5C645NLWFT1G |
NVMFS5C645NLT3G | onsemi | Check for Price | Single N-Channel Power MOSFET 60V, 100A, 4mΩ 5000 / Tape & Reel, SO-8FL / DFN-5, 5000-REEL, Automotive Qualified | NVMFS5C645NLAFT1G vs NVMFS5C645NLT3G |