-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power MOSFET,N-Channel, 60 V, 21 A, 27.5 mΩ, 1500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC7379
|
Newark | Mosfet, Aec-Q101, N-Ch, 60V, Dfn, Transistor Polarity:N Channel, Continuous Drain Current Id:21A, Drain Source Voltage Vds:60V, On Resistance Rds(On):0.0229Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:2.2V, Power Rohs Compliant: Yes |Onsemi NVMFS5C680NLT1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1269 |
|
$0.4700 / $1.0600 | Buy Now |
DISTI #
65AC5187
|
Newark | T6 60V S08Fl Single/ Reel Rohs Compliant: Yes |Onsemi NVMFS5C680NLT1G Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3930 / $0.5320 | Buy Now |
DISTI #
NVMFS5C680NLT1GOSCT-ND
|
DigiKey | MOSFET N-CH 60V 8.1A/21A 5DFN Min Qty: 1 Lead time: 29 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1192 In Stock |
|
$0.3867 / $1.0300 | Buy Now |
DISTI #
NVMFS5C680NLT1G
|
Avnet Americas | Transistor MOSFET N-CH 60V 21A 5-Pin DFN T/R - Tape and Reel (Alt: NVMFS5C680NLT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$0.4138 / $0.4632 | Buy Now |
DISTI #
863-NVMFS5C680NLT1G
|
Mouser Electronics | MOSFET T6 60V S08FL SINGLE RoHS: Compliant | 1460 |
|
$0.3860 / $1.0200 | Buy Now |
DISTI #
NVMFS5C680NLT1G
|
Avnet Americas | Transistor MOSFET N-CH 60V 21A 5-Pin DFN T/R - Tape and Reel (Alt: NVMFS5C680NLT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$0.4138 / $0.4632 | Buy Now |
DISTI #
NVMFS5C680NLT1G
|
Avnet Asia | Transistor MOSFET N-CH 60V 21A 5-Pin DFN T/R (Alt: NVMFS5C680NLT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 29 Weeks, 0 Days | 0 |
|
$0.3633 / $0.4063 | Buy Now |
DISTI #
NVMFS5C680NLT1G
|
Avnet Silica | Transistor MOSFET N-CH 60V 21A 5-Pin DFN T/R (Alt: NVMFS5C680NLT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 4 Weeks, 2 Days | Silica - 1500 |
|
Buy Now | |
DISTI #
NVMFS5C680NLT1G
|
EBV Elektronik | Transistor MOSFET N-CH 60V 21A 5-Pin DFN T/R (Alt: NVMFS5C680NLT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 4 Weeks, 3 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2895757RL
|
element14 Asia-Pacific | MOSFET, AEC-Q101, N-CH, 60V, DFN RoHS: Compliant Min Qty: 100 Container: Reel | 1269 |
|
$0.4434 / $0.6910 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NVMFS5C680NLT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVMFS5C680NLT1G
onsemi
Power MOSFET,N-Channel, 60 V, 21 A, 27.5 mΩ, 1500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SO-8FL, DFN5, 6 PIN | |
Manufacturer Package Code | 488AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 67 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 44.6 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 8.1 A | |
Drain-source On Resistance-Max | 0.043 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 5 pF | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 24 W | |
Pulsed Drain Current-Max (IDM) | 87 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |