NVMFS6B03NLWFT3G
onsemi
Description: Single N-Channel Power MOSFET 100V, 145A, 4mΩ, 5000-REEL, Automotive Qualified

Overview of NVMFS6B03NLWFT3G by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for NVMFS6B03NLWFT3G by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # NVMFS6B03NLWFT3G
Avnet Americas ONSNVMFS6B03NLWFT3G - Tape and Reel (Alt: NVMFS6B03NLWFT3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel 0
RFQ
DISTI # NVMFS6B03NLWFT3G
Avnet Silica (Alt: NVMFS6B03NLWFT3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 50 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for NVMFS6B03NLWFT3G by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NVMFS6B03NLWFT3G by onsemi

NVMFS6B03NLWFT3G
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Package Description
SO-8FL, DFN5, 6 PIN
Manufacturer Package Code
488AA
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Samacsys Manufacturer
onsemi
Avalanche Energy Rating (Eas)
180 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
100 V
Drain Current-Max (ID)
145 A
Drain-source On Resistance-Max
0.006 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PDSO-F5
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
5
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
198 W
Pulsed Drain Current-Max (IDM)
520 A
Reference Standard
AEC-Q101
Surface Mount
YES
Terminal Finish
Tin (Sn)
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Element Material
SILICON
Want to compare parts?
  1. NVMFS6B03NLWFT3G
    onsemi
    Single N-Channel Power MOSFET 100V, 145A, 4mΩ, 5000-REEL, Automotive Qualified
    VS

Related Parts for NVMFS6B03NLWFT3G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NVMFS6B03NLWFT3G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NVMFS6B03NLWFT3G by onsemi

Select Manufacturer
Which Manufacturer of NVMFS6B03NLWFT3G would you like to use for your alert(s)?
  • Please alert me when NVMFS6B03NLWFT3G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NVMFS6B03NLWFT3G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NVMFS6B03NLWFT3G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NVMFS6B03NLWFT3G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NVMFS6B03NLWFT3G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NVMFS6B03NLWFT3G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: