Part Details for NVMFS6B03NT1G by onsemi
Overview of NVMFS6B03NT1G by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NVMFS6B03NT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NVMFS6B03NT1G
|
Avnet Americas | Trans MOSFET N-CH 100V 145A 5-Pin DFN EP T/R - Tape and Reel (Alt: NVMFS6B03NT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
RFQ | |
DISTI #
NVMFS6B03NT1G
|
Avnet Silica | (Alt: NVMFS6B03NT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 43 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for NVMFS6B03NT1G
NVMFS6B03NT1G CAD Models
NVMFS6B03NT1G Part Data Attributes
|
NVMFS6B03NT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVMFS6B03NT1G
onsemi
Single N-Channel Power MOSFET 100V, 145A, 4.8mΩ SO8-FL. 1500 / Tape & Reel, 1500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | SMALL OUTLINE, R-PDSO-F5 | |
Manufacturer Package Code | 488AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 180 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 20 A | |
Drain-source On Resistance-Max | 0.0048 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 198 W | |
Pulsed Drain Current-Max (IDM) | 520 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |
Alternate Parts for NVMFS6B03NT1G
This table gives cross-reference parts and alternative options found for NVMFS6B03NT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NVMFS6B03NT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NVMFS6B03NT3G | Single N-Channel Power MOSFET 100V, 145A, 4.8mΩ SO8-FL.5000 / Tape & Reel. Pb-Free, 5000-REEL, Automotive Qualified | onsemi | NVMFS6B03NT1G vs NVMFS6B03NT3G |
NVMFS6B03NWFT1G | Single N-Channel Power MOSFET 100V, 145A, 4.8mΩ SO8-FL.1500 / Tape & Reel. Pb-Free, Wettable Flanks, 1500-REEL, Automotive Qualified | onsemi | NVMFS6B03NT1G vs NVMFS6B03NWFT1G |
NVMFS6B03NWFT3G | Single N-Channel Power MOSFET 100V, 145A, 4.8mΩ SO8-FL.5000 / Tape & Reel. Pb-Free, Wettable Flanks, 5000-REEL, Automotive Qualified | onsemi | NVMFS6B03NT1G vs NVMFS6B03NWFT3G |