Part Details for NVMFS6B85NLWFT3G by onsemi
Overview of NVMFS6B85NLWFT3G by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NVMFS6B85NLWFT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NVMFS6B85NLWFT3G
|
Avnet Americas | 100V 30 MOHM T5 SINGLE S0 - Tape and Reel (Alt: NVMFS6B85NLWFT3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
NVMFS6B85NLWFT3G
|
EBV Elektronik | (Alt: NVMFS6B85NLWFT3G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NVMFS6B85NLWFT3G
NVMFS6B85NLWFT3G CAD Models
NVMFS6B85NLWFT3G Part Data Attributes
|
NVMFS6B85NLWFT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVMFS6B85NLWFT3G
onsemi
Single N-Channel Power MOSFET 100V, 19A, 46mΩ Wettable Flanks, 5000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | SO-8FL, DFN5, 6 PIN | |
Manufacturer Package Code | 488AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 116 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 5.6 A | |
Drain-source On Resistance-Max | 0.072 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 42 W | |
Pulsed Drain Current-Max (IDM) | 93 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |
Alternate Parts for NVMFS6B85NLWFT3G
This table gives cross-reference parts and alternative options found for NVMFS6B85NLWFT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NVMFS6B85NLWFT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NVMFS6B85NLT1G | Single N-Channel Power MOSFET 100V, 19A, 46mΩ, 1500-REEL, Automotive Qualified | onsemi | NVMFS6B85NLWFT3G vs NVMFS6B85NLT1G |
NVMFS6B85NLT3G | Single N-Channel Power MOSFET 100V, 19A, 46mΩ, 5000-REEL, Automotive Qualified | onsemi | NVMFS6B85NLWFT3G vs NVMFS6B85NLT3G |