Part Details for NVMFS6H800NLT1G by onsemi
Overview of NVMFS6H800NLT1G by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NVMFS6H800NLT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH7297
|
Newark | T8 80V Ll Nfet/ Reel Rohs Compliant: Yes |Onsemi NVMFS6H800NLT1G RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3200 | Buy Now |
DISTI #
488-NVMFS6H800NLT1GCT-ND
|
DigiKey | MOSFET N-CH 80V 30A/224A 5DFN Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1270 In Stock |
|
$2.1810 / $5.5600 | Buy Now |
DISTI #
NVMFS6H800NLT1G
|
Avnet Americas | Single N-Channel Power MOSFET 80V 203A 5-Pin DFN T/R - Tape and Reel (Alt: NVMFS6H800NLT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 37 Weeks, 0 Days Container: Reel | 0 |
|
$2.1146 | Buy Now |
DISTI #
863-NVMFS6H800NLT1G
|
Mouser Electronics | MOSFETs T8 80V LL NFET | 0 |
|
$2.1800 / $5.0600 | Order Now |
|
Future Electronics | MOSFET T8 80V LL NFET RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1500 Lead time: 37 Weeks Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$2.1300 / $2.5500 | Buy Now |
|
Onlinecomponents.com | Single N-Channel Power MOSFET 80V, 224A, 1.9mΩ RoHS: Compliant | 0 |
|
$2.1700 / $5.9300 | Buy Now |
DISTI #
NVMFS6H800NLT1G
|
Avnet Silica | Single N-Channel Power MOSFET 80V 203A 5-Pin DFN T/R (Alt: NVMFS6H800NLT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 37 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NVMFS6H800NLT1G
|
EBV Elektronik | Single N-Channel Power MOSFET 80V 203A 5-Pin DFN T/R (Alt: NVMFS6H800NLT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 39 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NVMFS6H800NLT1G
NVMFS6H800NLT1G CAD Models
NVMFS6H800NLT1G Part Data Attributes
|
NVMFS6H800NLT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVMFS6H800NLT1G
onsemi
Single N-Channel Power MOSFET 80V, 224A, 1.9mΩ, 1500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SO-8FL, DFN5, 6 PIN | |
Manufacturer Package Code | 506EZ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 37 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 601 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 80 V | |
Drain Current-Max (ID) | 224 A | |
Drain-source On Resistance-Max | 0.0024 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 22 pF | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 214 W | |
Pulsed Drain Current-Max (IDM) | 900 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |
Alternate Parts for NVMFS6H800NLT1G
This table gives cross-reference parts and alternative options found for NVMFS6H800NLT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NVMFS6H800NLT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NVMFS6H800NLWFT1G | Single N-Channel Power MOSFET 80V, 224A, 1.9mΩ, 1500-REEL, Automotive Qualified | onsemi | NVMFS6H800NLT1G vs NVMFS6H800NLWFT1G |
NTMFS6H800NLT1G | Single N-Channel Power MOSFET 80V, 224A, 1.8mΩ, 1500-REEL | onsemi | NVMFS6H800NLT1G vs NTMFS6H800NLT1G |