NVMFS6H800NLWFT1G
onsemi
Description: Single N-Channel Power MOSFET 80V, 224A, 1.9mΩ, 1500-REEL, Automotive Qualified

Overview of NVMFS6H800NLWFT1G by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 15 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for NVMFS6H800NLWFT1G by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 38AH7298
Newark T8 80V Ll Nfet/ Reel Rohs Compliant: Yes |Onsemi NVMFS6H800NLWFT1G RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $2.3200
$2.3200 Buy Now
DISTI # 2832-NVMFS6H800NLWFT1GTR-ND
DigiKey MOSFET N-CH 80V 30A/224A 5DFN Min Qty: 1 Lead time: 16 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT 9664
In Stock
  • 200 $3.2300
$3.2300 Buy Now
DISTI # 488-NVMFS6H800NLWFT1GCT-ND
DigiKey MOSFET N-CH 80V 30A/224A 5DFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $5.5600
  • 10 $3.7170
  • 100 $2.6694
  • 500 $2.2215
  • 1,500 $2.1810
$2.1810 / $5.5600 Buy Now
DISTI # NVMFS6H800NLWFT1G
Avnet Americas Single N-Channel Power MOSFET 80V 203A 5-Pin DFN T/R - Tape and Reel (Alt: NVMFS6H800NLWFT1G) RoHS: Compliant Min Qty: 207 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel 9664 Partner Stock
  • 207 $2.6304
$2.6304 Buy Now
DISTI # NVMFS6H800NLWFT1G
Avnet Americas Single N-Channel Power MOSFET 80V 203A 5-Pin DFN T/R - Tape and Reel (Alt: NVMFS6H800NLWFT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 37 Weeks, 0 Days Container: Reel 9664 Factory Stock
  • 1,500 $2.0758
$2.0758 Buy Now
DISTI # 863-NVMFS6H800NLWFTG
Mouser Electronics MOSFETs T8 80V LL NFET RoHS: Compliant 0
  • 1 $5.5600
  • 10 $3.7900
  • 100 $2.8400
  • 500 $2.3800
  • 1,500 $2.3700
$2.3700 / $5.5600 Order Now
Future Electronics 80V, 224A, 1.9mOhm N-ch DFNW5 5x6 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 37 Weeks Container: Cut Tape/Mini-Reel 0
Cut Tape/Mini-Reel
  • 1 $2.5700
  • 10 $2.4300
  • 50 $2.3300
  • 200 $2.2500
  • 750 $2.1400
$2.1400 / $2.5700 Buy Now
Onlinecomponents.com Single N-Channel Power MOSFET 80V, 224A, 1.9mΩ RoHS: Compliant 0
  • 375 $5.9300
  • 750 $3.1400
  • 1,125 $2.2100
  • 1,500 $2.1700
$2.1700 / $5.9300 Buy Now
Ameya Holding Limited   980
RFQ
DISTI # NVMFS6H800NLWFT1G
Avnet Asia Single N-Channel Power MOSFET 80V 203A 5-Pin DFN T/R (Alt: NVMFS6H800NLWFT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days 0
  • 1,500 $2.2958
  • 3,000 $2.2660
  • 4,500 $2.2369
  • 7,500 $2.2086
  • 15,000 $2.1541
  • 37,500 $2.1022
  • 75,000 $2.0527
$2.0527 / $2.2958 Buy Now
DISTI # NVMFS6H800NLWFT1G
Avnet Silica Single N-Channel Power MOSFET 80V 203A 5-Pin DFN T/R (Alt: NVMFS6H800NLWFT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 37 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S541903687920
Chip1Stop MOSFET RoHS: Compliant pbFree: Yes 880
  • 1 $16.3000
  • 100 $6.7100
  • 500 $5.0100
$5.0100 / $16.3000 Buy Now
DISTI # NVMFS6H800NLWFT1G
EBV Elektronik Single N-Channel Power MOSFET 80V 203A 5-Pin DFN T/R (Alt: NVMFS6H800NLWFT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 39 Weeks, 0 Days EBV - 0
Buy Now
Flip Electronics Stock, ship today 9664
RFQ
Wuhan P&S   Min Qty: 1 880
  • 1 $6.0900
  • 100 $3.8900
  • 500 $3.2100
  • 1,000 $2.9500
$2.9500 / $6.0900 Buy Now

CAD Models for NVMFS6H800NLWFT1G by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for NVMFS6H800NLWFT1G by onsemi

NVMFS6H800NLWFT1G
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ONSEMI
Package Description
SO-8FL, DFN5, 6 PIN
Manufacturer Package Code
507BA
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Factory Lead Time
2 Days
Samacsys Manufacturer
onsemi
Avalanche Energy Rating (Eas)
601 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
80 V
Drain Current-Max (ID)
224 A
Drain-source On Resistance-Max
0.0024 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss)
22 pF
JESD-30 Code
R-PDSO-F5
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
5
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
214 W
Pulsed Drain Current-Max (IDM)
900 A
Reference Standard
AEC-Q101
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Element Material
SILICON
Want to compare parts?
  1. NVMFS6H800NLWFT1G
    onsemi
    Single N-Channel Power MOSFET 80V, 224A, 1.9mΩ, 1500-REEL, Automotive Qualified
    VS

Alternate Parts for NVMFS6H800NLWFT1G

This table gives cross-reference parts and alternative options found for NVMFS6H800NLWFT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NVMFS6H800NLWFT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NVMFS6H800NLT1G Single N-Channel Power MOSFET 80V, 224A, 1.9mΩ, 1500-REEL, Automotive Qualified onsemi NVMFS6H800NLWFT1G vs NVMFS6H800NLT1G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NVMFS6H800NLWFT1G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NVMFS6H800NLWFT1G by onsemi

Select Manufacturer
Which Manufacturer of NVMFS6H800NLWFT1G would you like to use for your alert(s)?
  • Please alert me when NVMFS6H800NLWFT1G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NVMFS6H800NLWFT1G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NVMFS6H800NLWFT1G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NVMFS6H800NLWFT1G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NVMFS6H800NLWFT1G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NVMFS6H800NLWFT1G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: