-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single N-Channel Power MOSFET 80V, 203A, 2.1mΩ 1500 / Tape & Reel, 1500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC7380
|
Newark | Mosfet, Aec-Q101, N-Ch, 80V, Dfn, Transistor Polarity:N Channel, Continuous Drain Current Id:203A, Drain Source Voltage Vds:80V, On Resistance Rds(On):0.0018Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:4V, Power Rohs Compliant: Yes |Onsemi NVMFS6H800NT1G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4100 |
|
$2.6500 / $5.1400 | Buy Now |
DISTI #
65AC5190
|
Newark | Trench 8 80V Nfet/ Reel Rohs Compliant: Yes |Onsemi NVMFS6H800NT1G Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2800 / $2.9100 | Buy Now |
DISTI #
NVMFS6H800NT1GOSCT-ND
|
DigiKey | MOSFET N-CH 80V 28A/203A 5DFN Min Qty: 1 Lead time: 37 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
274 In Stock |
|
$2.4100 / $4.9500 | Buy Now |
DISTI #
NVMFS6H800NT1G
|
Avnet Americas | Transistor MOSFET N-CH 80V 203A 5-Pin DFN T/R - Tape and Reel (Alt: NVMFS6H800NT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 37 Weeks, 0 Days Container: Reel | 0 |
|
$2.4786 / $2.7746 | Buy Now |
DISTI #
863-NVMFS6H800NT1G
|
Mouser Electronics | MOSFET TRENCH 8 80V NFET RoHS: Compliant | 2444 |
|
$2.3300 / $4.9400 | Buy Now |
|
Future Electronics | Single N-Channel 80 V 203 A 200 W Surface Mount Power MOSFET - DFN-5 (SO-8FL) RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$2.5100 | Buy Now |
|
Future Electronics | Single N-Channel 80 V 203 A 200 W Surface Mount Power MOSFET - DFN-5 (SO-8FL) RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$2.4400 / $2.9300 | Buy Now |
DISTI #
NVMFS6H800NT1G
|
Avnet Americas | Transistor MOSFET N-CH 80V 203A 5-Pin DFN T/R - Tape and Reel (Alt: NVMFS6H800NT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 37 Weeks, 0 Days Container: Reel | 0 |
|
$2.4786 / $2.7746 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1500 | 1500 |
|
$3.5090 / $3.7294 | Buy Now |
DISTI #
NVMFS6H800NT1G
|
Avnet Asia | Transistor MOSFET N-CH 80V 203A 5-Pin DFN T/R (Alt: NVMFS6H800NT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 37 Weeks, 0 Days | 0 |
|
$2.1761 / $2.4338 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NVMFS6H800NT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVMFS6H800NT1G
onsemi
Single N-Channel Power MOSFET 80V, 203A, 2.1mΩ 1500 / Tape & Reel, 1500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SO-8FL, DFN5, 6 PIN | |
Manufacturer Package Code | 506EZ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 69 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 1271 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 80 V | |
Drain Current-Max (ID) | 203 A | |
Drain-source On Resistance-Max | 0.0021 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 27 pF | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 200 W | |
Pulsed Drain Current-Max (IDM) | 900 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for NVMFS6H800NT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NVMFS6H800NT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NVMFS6H800NWFT1G | Single N-Channel Power MOSFET 80V, 203A, 2.1mΩ 1500 / Tape & Reel. Wettable Flank, 1500-REEL, Automotive Qualified | onsemi | NVMFS6H800NT1G vs NVMFS6H800NWFT1G |