-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power MOSFET 80V, 107A, 4.5 mΩ, Single N-Channel, 1500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC5196
|
Newark | T8 80V U8Fl/ Reel Rohs Compliant: Yes |Onsemi NVMFS6H824NWFT1G Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7270 / $0.9280 | Buy Now |
DISTI #
488-NVMFS6H824NWFT1GCT-ND
|
DigiKey | MOSFET N-CH 80V 19A/103A 5DFN Min Qty: 1 Lead time: 37 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
875 In Stock |
|
$0.6985 / $1.6600 | Buy Now |
DISTI #
NVMFS6H824NWFT1G
|
Avnet Americas | Trans MOSFET N-CH 80V 107A 5-Pin DFN T/R - Tape and Reel (Alt: NVMFS6H824NWFT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 37 Weeks, 0 Days Container: Reel | 0 |
|
$0.7488 / $0.8382 | Buy Now |
DISTI #
863-NVMFS6H824NWFT1G
|
Mouser Electronics | MOSFET T8 80V U8FL | 1500 |
|
$0.6980 / $1.6600 | Buy Now |
|
Future Electronics | MOSFET N-CH 80V 5DFN RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.7100 / $0.7500 | Buy Now |
|
Future Electronics | MOSFET N-CH 80V 5DFN RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1500 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.7100 / $0.9550 | Buy Now |
DISTI #
NVMFS6H824NWFT1G
|
Avnet Americas | Trans MOSFET N-CH 80V 107A 5-Pin DFN T/R - Tape and Reel (Alt: NVMFS6H824NWFT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 37 Weeks, 0 Days Container: Reel | 0 |
|
$0.7488 / $0.8382 | Buy Now |
|
ComSIT USA | Power Field-Effect Transistor, 103A I(D), 80V, 0.0045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET RoHS: Compliant | Europe - 28000 |
|
RFQ | |
DISTI #
NVMFS6H824NWFT1G
|
Avnet Silica | Trans MOSFET N-CH 80V 107A 5-Pin DFN T/R (Alt: NVMFS6H824NWFT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 5 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NVMFS6H824NWFT1G
|
EBV Elektronik | Trans MOSFET N-CH 80V 107A 5-Pin DFN T/R (Alt: NVMFS6H824NWFT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 5 Weeks, 4 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NVMFS6H824NWFT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVMFS6H824NWFT1G
onsemi
Power MOSFET 80V, 107A, 4.5 mΩ, Single N-Channel, 1500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SO-8FL, DFN5, 6 PIN | |
Manufacturer Package Code | 507BA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 68 Weeks | |
Date Of Intro | 2018-08-02 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 736 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 80 V | |
Drain Current-Max (ID) | 103 A | |
Drain-source On Resistance-Max | 0.0045 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 11 pF | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 115 W | |
Pulsed Drain Current-Max (IDM) | 680 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for NVMFS6H824NWFT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NVMFS6H824NWFT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NVMFS6H824NT1G | Power MOSFET 80V, 107A, 4.5 mΩ, Single N-Channel, 1500-REEL, Automotive Qualified | onsemi | NVMFS6H824NWFT1G vs NVMFS6H824NT1G |