-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single N-Channel Power MOSFET 80V, 505 A, 1.5 mΩ, 1500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
488-NVMFWS1D5N08XT1GCT-ND
|
DigiKey | T10S 80V SG NCH MOSFET SO8FL HE Min Qty: 1 Lead time: 35 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4513 / $2.9800 | Buy Now |
DISTI #
NVMFWS1D5N08XT1G
|
Avnet Americas | MOSFET - Power, Single N-Channel, STD Gate, SO8FL 80 V, 1.43 m, 253 A - Tape and Reel (Alt: NVMFWS1D5N08XT1G) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$1.4926 / $1.6708 | Buy Now |
DISTI #
863-NVMFWS1D5N08XT1G
|
Mouser Electronics | MOSFET Single N-Channel Power MOSFET 80V, 253 A, 1.5 mohm RoHS: Compliant | 1400 |
|
$1.3900 / $2.9700 | Buy Now |
|
Future Electronics | MOSFET Single N-Channel Power MOSFET 80V, 253 A, 1.5 mohm RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 35 Weeks Container: Reel | 1500Reel |
|
$1.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NVMFWS1D5N08XT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVMFWS1D5N08XT1G
onsemi
Single N-Channel Power MOSFET 80V, 505 A, 1.5 mΩ, 1500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Manufacturer Package Code | 507BA | |
Factory Lead Time | 35 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |