NVMJD012N06CLTWG
onsemi
Description: Dual N−Channel Power MOSFET 60V, 42A, 11.9mΩ, 3000-REEL, Automotive Qualified

Overview of NVMJD012N06CLTWG by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Computing and Data Storage

Price & Stock for NVMJD012N06CLTWG by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 57AK8623
Newark T6 60V N-Ch Ll In Lfpak56 Duals Package/ Reel |Onsemi NVMJD012N06CLTWG RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 3,000 $0.8590
  • 6,000 $0.8150
  • 12,000 $0.7340
  • 18,000 $0.7070
  • 30,000 $0.6800
$0.6800 / $0.8590 Buy Now
DISTI # 488-NVMJD012N06CLTWGCT-ND
DigiKey MOSFET 2N-CH 60V 11.5A 8LFPAK Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $1.6200
  • 10 $1.4540
  • 25 $1.3720
  • 100 $1.0975
  • 250 $0.9603
  • 500 $0.9328
  • 1,000 $0.7408
  • 3,000 $0.7134
  • 6,000 $0.6859
$0.6859 / $1.6200 Buy Now
DISTI # NVMJD012N06CLTWG
Avnet Americas Transistor MOSFET Array Dual N-CH 60V 42A 8-Pin LFPAK T/R - Tape and Reel (Alt: NVMJD012N06CLTWG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.6838
$0.6838 Buy Now
DISTI # 863-NVMJD012N06CLTWG
Mouser Electronics MOSFETs Dual N-Channel Power MOSFET 60V, 42A, 11.9mohm RoHS: Compliant 0
  • 3,000 $0.7050
  • 6,000 $0.6850
$0.6850 / $0.7050 Order Now
Onlinecomponents.com Transistor MOSFET Array Dual N-CH 60V 42A 8-Pin LFPAK T/R RoHS: Compliant 0
  • 750 $1.4130
  • 1,500 $0.8690
  • 2,250 $0.6880
  • 3,000 $0.6740
$0.6740 / $1.4130 Buy Now
DISTI # NVMJD012N06CLTWG
Avnet Silica Transistor MOSFET Array Dual N-CH 60V 42A 8-Pin LFPAK T/R (Alt: NVMJD012N06CLTWG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Silica - 0
Buy Now
DISTI # NVMJD012N06CLTWG
EBV Elektronik Transistor MOSFET Array Dual N-CH 60V 42A 8-Pin LFPAK T/R (Alt: NVMJD012N06CLTWG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for NVMJD012N06CLTWG by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NVMJD012N06CLTWG by onsemi

NVMJD012N06CLTWG
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ONSEMI
Manufacturer Package Code
760AF
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
14 Weeks
Samacsys Manufacturer
onsemi
Avalanche Energy Rating (Eas)
105 mJ
Case Connection
DRAIN
Configuration
SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
60 V
Drain Current-Max (ID)
42 A
Drain-source On Resistance-Max
0.0168 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss)
8 pF
JESD-30 Code
R-PSSO-G4
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
2
Number of Terminals
4
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
42 W
Pulsed Drain Current-Max (IDM)
153 A
Reference Standard
AEC-Q101
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Element Material
SILICON
Want to compare parts?
  1. NVMJD012N06CLTWG
    onsemi
    Dual N−Channel Power MOSFET 60V, 42A, 11.9mΩ, 3000-REEL, Automotive Qualified
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NVMJD012N06CLTWG by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NVMJD012N06CLTWG by onsemi

Select Manufacturer
Which Manufacturer of NVMJD012N06CLTWG would you like to use for your alert(s)?
  • Please alert me when NVMJD012N06CLTWG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NVMJD012N06CLTWG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NVMJD012N06CLTWG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NVMJD012N06CLTWG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NVMJD012N06CLTWG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NVMJD012N06CLTWG by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: