Part Details for NVMJS1D3N04CTWG by onsemi
Overview of NVMJS1D3N04CTWG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NVMJS1D3N04CTWG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NVMJS1D3N04CTWGOSCT-ND
|
DigiKey | MOSFET N-CH 40V 41A/235A 8LFPAK Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6000 In Stock |
|
$0.8625 / $2.0600 | Buy Now |
DISTI #
NVMJS1D3N04CTWG
|
Avnet Americas | Transistor MOSFET N-CH 40V 235A 8-Pin LFPAK T/R - Tape and Reel (Alt: NVMJS1D3N04CTWG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 192000 Factory Stock |
|
$0.8556 / $1.0212 | Buy Now |
DISTI #
NVMJS1D3N04CTWG
|
Avnet Americas | Transistor MOSFET N-CH 40V 235A 8-Pin LFPAK T/R - Tape and Reel (Alt: NVMJS1D3N04CTWG) RoHS: Compliant Min Qty: 106 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 192000 Partner Stock |
|
$5.8652 / $7.0004 | Buy Now |
DISTI #
863-NVMJS1D3N04CTWG
|
Mouser Electronics | MOSFET TRENCH 6 40V SL NFET | 0 |
|
$0.8620 / $2.0600 | Order Now |
DISTI #
NVMJS1D3N04CTWG
|
Avnet Americas | Transistor MOSFET N-CH 40V 235A 8-Pin LFPAK T/R - Tape and Reel (Alt: NVMJS1D3N04CTWG) RoHS: Compliant Min Qty: 106 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 192000 Partner Stock |
|
$5.8652 / $7.0004 | Buy Now |
DISTI #
NVMJS1D3N04CTWG
|
Avnet Americas | Transistor MOSFET N-CH 40V 235A 8-Pin LFPAK T/R - Tape and Reel (Alt: NVMJS1D3N04CTWG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 192000 Factory Stock |
|
$0.8556 / $1.0212 | Buy Now |
DISTI #
NVMJS1D3N04CTWG
|
Avnet Americas | Transistor MOSFET N-CH 40V 235A 8-Pin LFPAK T/R - Tape and Reel (Alt: NVMJS1D3N04CTWG) RoHS: Compliant Min Qty: 106 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 192000 Partner Stock |
|
$5.8652 / $7.0004 | Buy Now |
DISTI #
NVMJS1D3N04CTWG
|
Avnet Americas | Transistor MOSFET N-CH 40V 235A 8-Pin LFPAK T/R - Tape and Reel (Alt: NVMJS1D3N04CTWG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 192000 Factory Stock |
|
$0.8556 / $1.0212 | Buy Now |
DISTI #
NVMJS1D3N04CTWG
|
Avnet Asia | Transistor MOSFET N-CH 40V 235A 8-Pin LFPAK T/R (Alt: NVMJS1D3N04CTWG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.8118 / $0.9079 | Buy Now |
DISTI #
NVMJS1D3N04CTWG
|
Avnet Silica | Transistor MOSFET N-CH 40V 235A 8-Pin LFPAK T/R (Alt: NVMJS1D3N04CTWG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now |
Part Details for NVMJS1D3N04CTWG
NVMJS1D3N04CTWG CAD Models
NVMJS1D3N04CTWG Part Data Attributes
|
NVMJS1D3N04CTWG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVMJS1D3N04CTWG
onsemi
Power MOSFET, Single N-Channel, 40 V, 1.3 mOhm, 235 A, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 760AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 77 Weeks | |
Date Of Intro | 2018-08-09 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 739 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 235 A | |
Drain-source On Resistance-Max | 0.0013 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 59 pF | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 128 W | |
Pulsed Drain Current-Max (IDM) | 900 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |
Alternate Parts for NVMJS1D3N04CTWG
This table gives cross-reference parts and alternative options found for NVMJS1D3N04CTWG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NVMJS1D3N04CTWG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NVMFSC1D3N04CTWG | Power Field-Effect Transistor | onsemi | NVMJS1D3N04CTWG vs NVMFSC1D3N04CTWG |
NTMJS1D3N04CTWG | Power MOSFET, Single N-Channel, 40 V, 1.3 mOhm, 235 A, 3000-REEL | onsemi | NVMJS1D3N04CTWG vs NTMJS1D3N04CTWG |
NTMFS5C426NT1G | Single N-Channel Power MOSFET 40V, 235A, 1.3mΩ, 1500-REEL | onsemi | NVMJS1D3N04CTWG vs NTMFS5C426NT1G |
NTMFS5C426NT3G | Single N-Channel Power MOSFET 40V, 235A, 1.3mΩ, 5000-REEL | onsemi | NVMJS1D3N04CTWG vs NTMFS5C426NT3G |