-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power MOSFET 60 V, 2.4 mΩ, 155 A, Single N-Channel, LFPAK-8, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH9075
|
Newark | Single Mosfet Transistors Rohs Compliant: Yes |Onsemi NVMJS2D5N06CLTWG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.8670 / $1.8200 | Buy Now |
DISTI #
NVMJS2D5N06CLTWG
|
Avnet Americas | MOSFET N-Channel 60V 164A 8-Pin LFPAK T/R - Tape and Reel (Alt: NVMJS2D5N06CLTWG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.6941 / $0.7195 | Buy Now |
DISTI #
NVMJS2D5N06CLTWG
|
Avnet Asia | MOSFET N-Channel 60V 164A 8-Pin LFPAK T/R (Alt: NVMJS2D5N06CLTWG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | 0 |
|
$0.6941 / $0.7763 | Buy Now |
DISTI #
NVMJS2D5N06CLTWG
|
Avnet Silica | MOSFET N-Channel 60V 164A 8-Pin LFPAK T/R (Alt: NVMJS2D5N06CLTWG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S541901844789
|
Chip1Stop | MOSFET RoHS: Compliant pbFree: Yes Container: Cut Tape | 2981 |
|
$0.6630 / $1.0000 | Buy Now |
DISTI #
NVMJS2D5N06CLTWG
|
EBV Elektronik | MOSFET N-Channel 60V 164A 8-Pin LFPAK T/R (Alt: NVMJS2D5N06CLTWG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NVMJS2D5N06CLTWG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVMJS2D5N06CLTWG
onsemi
Power MOSFET 60 V, 2.4 mΩ, 155 A, Single N-Channel, LFPAK-8, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | LFPAK-8 | |
Manufacturer Package Code | 760AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 565 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 164 A | |
Drain-source On Resistance-Max | 0.0033 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 28 pF | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 113 W | |
Pulsed Drain Current-Max (IDM) | 900 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |