There are no models available for this part yet.
Overview of NVMJST1D6N04CTXG by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Computing and Data Storage
Telecommunications
Price & Stock for NVMJST1D6N04CTXG by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
57AK8638
|
Newark | Trench 6 40V Lfpak 5X7/ Reel |Onsemi NVMJST1D6N04CTXG RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1000 / $1.3900 | Buy Now | |
DISTI #
488-NVMJST1D6N04CTXGCT-ND
|
DigiKey | TRENCH 6 40V LFPAK 5X7 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2880 In Stock |
|
$1.0959 / $3.3700 | Buy Now | |
DISTI #
NVMJST1D6N04CTXG
|
Avnet Americas | Transistor Power MOSFET N-CH 40V 314A 10-Pin LFPAK T/R - Tape and Reel (Alt: NVMJST1D6N04CTXG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
$1.0661 | Buy Now | |
DISTI #
863-NVMJST1D6N04CTXG
|
Mouser Electronics | MOSFETs Single N-Channel Power MOSFET 40V, 319A, 1.65 mohm on top Cool Package RoHS: Compliant | 0 |
|
$1.1100 / $2.9500 | Order Now | |
Onlinecomponents.com | Single N-Channel Power MOSFET 40V, 319A, 1.65 mΩ on top Cool Package RoHS: Compliant | 0 |
|
$1.0900 / $2.9800 | Buy Now | ||
DISTI #
NVMJST1D6N04CTXG
|
Avnet Silica | Transistor Power MOSFET N-CH 40V 314A 10-Pin LFPAK T/R (Alt: NVMJST1D6N04CTXG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
NVMJST1D6N04CTXG
|
EBV Elektronik | Transistor Power MOSFET N-CH 40V 314A 10-Pin LFPAK T/R (Alt: NVMJST1D6N04CTXG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for NVMJST1D6N04CTXG by onsemi
Part Data Attributes for NVMJST1D6N04CTXG by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ONSEMI
|
Manufacturer Package Code
|
760AG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
52 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Avalanche Energy Rating (Eas)
|
338 mJ
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
40 V
|
Drain Current-Max (ID)
|
314 A
|
Drain-source On Resistance-Max
|
0.00165 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
Feedback Cap-Max (Crss)
|
45 pF
|
JESD-30 Code
|
R-PDSO-G10
|
JESD-609 Code
|
e4
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
10
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
300 W
|
Pulsed Drain Current-Max (IDM)
|
900 A
|
Reference Standard
|
AEC-Q101
|
Surface Mount
|
YES
|
Terminal Finish
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transistor Element Material
|
SILICON
|