Part Details for NVMTS001N06CTXG by onsemi
Overview of NVMTS001N06CTXG by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Medical Imaging
Price & Stock for NVMTS001N06CTXG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ2437
|
Newark | Mosfet, Aec-Q101, N-Ch, 60V, 376A, Dfnw Rohs Compliant: Yes |Onsemi NVMTS001N06CTXG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$7.6200 | Buy Now |
DISTI #
38AH7308
|
Newark | T6 60V Sg Pqfn8*8 Expansion/ Reel Rohs Compliant: Yes |Onsemi NVMTS001N06CTXG RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.0600 | Buy Now |
DISTI #
488-NVMTS001N06CTXGCT-ND
|
DigiKey | MOSFET N-CH 60V 53.7A/376A 8DFNW Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6000 In Stock |
|
$3.8134 / $8.4700 | Buy Now |
DISTI #
NVMTS001N06CTXG
|
Avnet Americas | Power MOSFET Single N-Channel 60V 0.91mOhm 376A 8-Pin PQFN T/R - Tape and Reel (Alt: NVMTS001N06CTXG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 33 Weeks, 0 Days Container: Reel | 0 |
|
$3.3176 | Buy Now |
DISTI #
863-NVMTS001N06CTXG
|
Mouser Electronics | MOSFETs T6 60V SG PQFN8x8 EXPANSI | 0 |
|
$3.8100 | Order Now |
|
Onlinecomponents.com | Power MOSFET Single N-Channel 60V 0.91mOhm 376A 8-Pin PQFN T/R RoHS: Compliant | 0 |
|
$3.9100 / $10.9800 | Buy Now |
|
Ameya Holding Limited | 2980 |
|
RFQ | ||
DISTI #
NVMTS001N06CTXG
|
Avnet Silica | (Alt: NVMTS001N06CTXG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 34 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S541901943619
|
Chip1Stop | MOSFET RoHS: Compliant pbFree: Yes | 2880 |
|
$7.4400 / $26.1000 | Buy Now |
DISTI #
NVMTS001N06CTXG
|
EBV Elektronik | (Alt: NVMTS001N06CTXG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 35 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NVMTS001N06CTXG
NVMTS001N06CTXG CAD Models
NVMTS001N06CTXG Part Data Attributes
|
NVMTS001N06CTXG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVMTS001N06CTXG
onsemi
Single N-Channel Power MOSFET 60V, 254A, 1.0mΩ, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 507AP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 33 Weeks | |
Date Of Intro | 2019-02-01 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 887 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 376 A | |
Drain-source On Resistance-Max | 0.00091 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 107 pF | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 244 W | |
Pulsed Drain Current-Max (IDM) | 900 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |