Part Details for NVMTS1D1N04CTXG by onsemi
Overview of NVMTS1D1N04CTXG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Transportation and Logistics
Automotive
Robotics and Drones
Price & Stock for NVMTS1D1N04CTXG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
488-NVMTS1D1N04CTXGCT-ND
|
DigiKey | T6 40V SL AIZU SINGLE NCH PQFN 8 Min Qty: 1 Lead time: 33 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.6796 / $6.9200 | Buy Now |
DISTI #
NVMTS1D1N04CTXG
|
Avnet Americas | Transistor MOSFET N-CH 40V 277A 8-Pin DFNW T/R - Tape and Reel (Alt: NVMTS1D1N04CTXG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 33 Weeks, 0 Days Container: Reel | 0 |
|
$3.8592 / $4.3200 | Buy Now |
DISTI #
863-NVMTS1D1N04CTXG
|
Mouser Electronics | MOSFET T6 40V SL AIZU, SINGLE NCH, PQFN 8X8 RoHS: Compliant | 0 |
|
$4.0100 | Order Now |
|
Rochester Electronics | NVMTS1D1N04C - Power MOSFET 40V, 277 A, Single N-Channel RoHS: Compliant Status: Active Min Qty: 1 | 3000 |
|
$3.5700 / $4.2000 | Buy Now |
DISTI #
NVMTS1D1N04CTXG
|
Avnet Americas | Transistor MOSFET N-CH 40V 277A 8-Pin DFNW T/R - Tape and Reel (Alt: NVMTS1D1N04CTXG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 33 Weeks, 0 Days Container: Reel | 0 |
|
$3.8592 / $4.3200 | Buy Now |
DISTI #
NVMTS1D1N04CTXG
|
Avnet Americas | Transistor MOSFET N-CH 40V 277A 8-Pin DFNW T/R - Tape and Reel (Alt: NVMTS1D1N04CTXG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 33 Weeks, 0 Days Container: Reel | 0 |
|
$3.8592 / $4.3200 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 7735 |
|
RFQ | |
|
Wuhan P&S | 40V,1.1m��,277A,N-Channel Power MOSFET Min Qty: 1 | 3000 |
|
$4.8600 / $10.0400 | Buy Now |
Part Details for NVMTS1D1N04CTXG
NVMTS1D1N04CTXG CAD Models
NVMTS1D1N04CTXG Part Data Attributes
|
NVMTS1D1N04CTXG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVMTS1D1N04CTXG
onsemi
Power MOSFET 40V, 1.1 mΩ, 277 A, Single N−Channel Power MOSFET 40V, 1.1 mΩ, 277 A, Single N−Channel, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DFNW-8 | |
Manufacturer Package Code | 507AP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 72 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 721 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 277 A | |
Drain-source On Resistance-Max | 0.0011 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 82 pF | |
JESD-30 Code | R-PDSO-F8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 153 W | |
Pulsed Drain Current-Max (IDM) | 900 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |