Part Details for NVMYS006N08LHTWG by onsemi
Overview of NVMYS006N08LHTWG by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NVMYS006N08LHTWG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ0352
|
Newark | T8 80V Ll Lfpak/ Reel Rohs Compliant: Yes |Onsemi NVMYS006N08LHTWG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6010 / $0.7590 | Buy Now |
DISTI #
488-NVMYS006N08LHTWGCT-ND
|
DigiKey | T8 80V LL LFPAK Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2990 In Stock |
|
$0.6017 / $1.6000 | Buy Now |
DISTI #
NVMYS006N08LHTWG
|
Avnet Americas | Transistor Mosfet N Channel 80V 77A 5-Pin LFPAK T/R - Tape and Reel (Alt: NVMYS006N08LHTWG) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.5957 / $0.7110 | Buy Now |
DISTI #
863-NVMYS006N08LHTWG
|
Mouser Electronics | MOSFET MOSFET - Power, Single N-Channel, 80 V, 6.2 mohm, 77 A RoHS: Compliant | 3000 |
|
$0.7200 / $1.7000 | Buy Now |
|
Rochester Electronics | NVMYS006N08LH - N-Channel, MOSFET - Power RoHS: Compliant Status: Active Min Qty: 1 | 15723 |
|
$0.5955 / $0.7006 | Buy Now |
Part Details for NVMYS006N08LHTWG
NVMYS006N08LHTWG CAD Models
NVMYS006N08LHTWG Part Data Attributes
|
NVMYS006N08LHTWG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVMYS006N08LHTWG
onsemi
MOSFET - Power, Single N-Channel, 80 V, 6.2 mΩ, 77 A, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | LFPAK-4 | |
Manufacturer Package Code | 760AB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Date Of Intro | 2020-02-11 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 653 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 80 V | |
Drain Current-Max (ID) | 77 A | |
Drain-source On Resistance-Max | 0.0078 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 89 W | |
Pulsed Drain Current-Max (IDM) | 449 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NVMYS006N08LHTWG
This table gives cross-reference parts and alternative options found for NVMYS006N08LHTWG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NVMYS006N08LHTWG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTMFS6H836NLT1G | Power MOSFET, Single N-Channel, 80V, 77A, 6.2 mOhm, 1500-REEL | onsemi | NVMYS006N08LHTWG vs NTMFS6H836NLT1G |
NVMFS6H836NLWFT1G | Power MOSFET 80 V, 77 A, 6.2 mΩ, Single N-Channel, SO8-FL Wettable Flank, 1500-REEL, Automotive Qualified | onsemi | NVMYS006N08LHTWG vs NVMFS6H836NLWFT1G |
NVMFS6H836NLT1G | Power MOSFET 80 V, 77 A, 6.2 mΩ, Single N-Channel, SO8-FL, 1500-REEL, Automotive Qualified | onsemi | NVMYS006N08LHTWG vs NVMFS6H836NLT1G |