Part Details for NVMYS022N06CTWG by onsemi
Overview of NVMYS022N06CTWG by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NVMYS022N06CTWG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK4635
|
Newark | T6 60V Sl Lfpak4 5X6/ Reel |Onsemi NVMYS022N06CTWG RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3090 / $0.3900 | Buy Now |
DISTI #
488-NVMYS022N06CTWGCT-ND
|
DigiKey | T6 60V SL LFPAK4 5X6 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.3085 / $1.3200 | Buy Now |
DISTI #
NVMYS022N06CTWG
|
Avnet Americas | T6 60V SL LFPAK4 5X6 - Tape and Reel (Alt: NVMYS022N06CTWG) RoHS: Compliant Min Qty: 1013 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 36000 Partner Stock |
|
$0.3060 / $0.3653 | Buy Now |
DISTI #
NVMYS022N06CTWG
|
Avnet Americas | T6 60V SL LFPAK4 5X6 - Tape and Reel (Alt: NVMYS022N06CTWG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 21000 Factory Stock |
|
$0.2684 | Buy Now |
DISTI #
863-NVMYS022N06CTWG
|
Mouser Electronics | MOSFETs T6 60V SL LFPAK4 5X6 | 0 |
|
$0.3080 / $1.1100 | Order Now |
|
Onlinecomponents.com | T6 60V Sl Lfpak4 5X6/Reel |Onsemi NVMYS022N06CTWG RoHS: Compliant | 0 |
|
$0.2927 / $0.3242 | Buy Now |
|
Rochester Electronics | N-Channel, MOSFET Power RoHS: Compliant Status: Active Min Qty: 1 | 9314 |
|
$0.3059 / $0.3599 | Buy Now |