Part Details for NVMYS029N08LHTWG by onsemi
Overview of NVMYS029N08LHTWG by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NVMYS029N08LHTWG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ0356
|
Newark | T8 80V Ll Lfpak/ Reel |Onsemi NVMYS029N08LHTWG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3250 / $0.4110 | Buy Now |
DISTI #
81AK4265
|
Newark | Mosfet, N-Ch, 80V, 22A, Lfpak Rohs Compliant: Yes |Onsemi NVMYS029N08LHTWG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3950 / $0.9050 | Buy Now |
DISTI #
2832-NVMYS029N08LHTWGTR-ND
|
DigiKey | T8 80V LL LFPAK Min Qty: 1 Lead time: 15 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
15000 In Stock |
|
$0.7100 | Buy Now |
DISTI #
488-NVMYS029N08LHTWGCT-ND
|
DigiKey | T8 80V LL LFPAK Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3245 / $0.8700 | Buy Now |
DISTI #
NVMYS029N08LHTWG
|
Avnet Americas | Transistor Mosfet N Channel 80V 22A 5-Pin LFPAK T/R - Tape and Reel (Alt: NVMYS029N08LHTWG) RoHS: Compliant Min Qty: 2084 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 15000 Partner Stock |
|
$0.6572 / $0.7844 | Buy Now |
DISTI #
NVMYS029N08LHTWG
|
Avnet Americas | Transistor Mosfet N Channel 80V 22A 5-Pin LFPAK T/R - Tape and Reel (Alt: NVMYS029N08LHTWG) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 15000 Factory Stock |
|
$0.3219 / $0.3842 | Buy Now |
DISTI #
863-NVMYS029N08LHTWG
|
Mouser Electronics | MOSFET MOSFET - Power, Single N-Channel, 80 V, 29 mohm, 22 A LFPAK4 (Pb-Free) RoHS: Not Compliant | 0 |
|
$0.3890 | Order Now |
DISTI #
NVMYS029N08LHTWG
|
Avnet Americas | Transistor Mosfet N Channel 80V 22A 5-Pin LFPAK T/R - Tape and Reel (Alt: NVMYS029N08LHTWG) RoHS: Compliant Min Qty: 2084 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 15000 Partner Stock |
|
$0.6572 / $0.7844 | Buy Now |
DISTI #
NVMYS029N08LHTWG
|
Avnet Americas | Transistor Mosfet N Channel 80V 22A 5-Pin LFPAK T/R - Tape and Reel (Alt: NVMYS029N08LHTWG) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 15000 Factory Stock |
|
$0.3219 / $0.3842 | Buy Now |
|
Flip Electronics | Stock, ship today | 15000 |
|
$0.2400 | RFQ |
Part Details for NVMYS029N08LHTWG
NVMYS029N08LHTWG CAD Models
NVMYS029N08LHTWG Part Data Attributes:
|
NVMYS029N08LHTWG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVMYS029N08LHTWG
onsemi
MOSFET - Power, Single N-Channel, 80 V, 29 mΩ, 22 A LFPAK4 (Pb−Free), 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | LFPAK-4 | |
Manufacturer Package Code | 760AB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 65 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 68 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 80 V | |
Drain Current-Max (ID) | 22 A | |
Drain-source On Resistance-Max | 0.038 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 4 pF | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 33 W | |
Pulsed Drain Current-Max (IDM) | 97 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |
Alternate Parts for NVMYS029N08LHTWG
This table gives cross-reference parts and alternative options found for NVMYS029N08LHTWG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NVMYS029N08LHTWG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUK9Y41-80E | Power Field-Effect Transistor, 24A I(D), 80V, 0.045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-235 | Nexperia | NVMYS029N08LHTWG vs BUK9Y41-80E |
BUK9Y41-80E,115 | BUK9Y41-80E - N-channel 80 V, 45 mΩ logic level MOSFET in LFPAK56@en-us SOIC 4-Pin | Nexperia | NVMYS029N08LHTWG vs BUK9Y41-80E,115 |
934067032115 | 24A, 80V, 0.045ohm, N-CHANNEL, Si, POWER, MOSFET, MO-235, PLASTIC, POWER, SOP-8, LFPAK56-4 | Nexperia | NVMYS029N08LHTWG vs 934067032115 |