Part Details for NVMYS1D6N04CLT1G by onsemi
Overview of NVMYS1D6N04CLT1G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Telecommunications
Price & Stock for NVMYS1D6N04CLT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
488-NVMYS1D6N04CLT1GCT-ND
|
DigiKey | T6 40V LL AIZU SINGLE NCH LFPAK Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.7180 / $1.7100 | Buy Now |
DISTI #
NVMYS1D6N04CLT1G
|
Avnet Americas | Transistor MOSFET N-Channel 40V 185A 4-Pin LFPAK T/R (Alt: NVMYS1D6N04CLT1G) RoHS: Compliant Min Qty: 944 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 15000 Partner Stock |
|
$0.6572 / $0.7844 | Buy Now |
DISTI #
NVMYS1D6N04CLT1G
|
Avnet Americas | Transistor MOSFET N-Channel 40V 185A 4-Pin LFPAK T/R - Tape and Reel (Alt: NVMYS1D6N04CLT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 15000 Factory Stock |
|
$0.7123 / $0.8501 | Buy Now |
DISTI #
863-NVMYS1D6N04CLT1G
|
Mouser Electronics | MOSFET T6 40V LL AIZU, SINGLE NCH, LFPAK RoHS: Compliant | 0 |
|
$0.8300 | Order Now |
DISTI #
NVMYS1D6N04CLT1G
|
Avnet Americas | Transistor MOSFET N-Channel 40V 185A 4-Pin LFPAK T/R (Alt: NVMYS1D6N04CLT1G) RoHS: Compliant Min Qty: 944 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 15000 Partner Stock |
|
$0.6572 / $0.7844 | Buy Now |
DISTI #
NVMYS1D6N04CLT1G
|
Avnet Americas | Transistor MOSFET N-Channel 40V 185A 4-Pin LFPAK T/R - Tape and Reel (Alt: NVMYS1D6N04CLT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 15000 Factory Stock |
|
$0.7123 / $0.8501 | Buy Now |
DISTI #
NVMYS1D6N04CLT1G
|
Avnet Americas | Transistor MOSFET N-Channel 40V 185A 4-Pin LFPAK T/R (Alt: NVMYS1D6N04CLT1G) RoHS: Compliant Min Qty: 944 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 15000 Partner Stock |
|
$0.6572 / $0.7844 | Buy Now |
DISTI #
NVMYS1D6N04CLT1G
|
Avnet Americas | Transistor MOSFET N-Channel 40V 185A 4-Pin LFPAK T/R - Tape and Reel (Alt: NVMYS1D6N04CLT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 15000 Factory Stock |
|
$0.7123 / $0.8501 | Buy Now |
|
Flip Electronics | Stock, ship today | 15000 |
|
$0.5300 | RFQ |
Part Details for NVMYS1D6N04CLT1G
NVMYS1D6N04CLT1G CAD Models
NVMYS1D6N04CLT1G Part Data Attributes
|
NVMYS1D6N04CLT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVMYS1D6N04CLT1G
onsemi
Power MOSFET 40V, 1.07 mΩ, 280 A, Single N−Channel, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 760AB | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 65 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 873 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 185 A | |
Drain-source On Resistance-Max | 0.0016 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 46 pF | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 107.1 W | |
Pulsed Drain Current-Max (IDM) | 1198 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |