Part Details for NVMYS1D7N04CTWG by onsemi
Overview of NVMYS1D7N04CTWG by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Computing and Data Storage
Energy and Power Systems
Price & Stock for NVMYS1D7N04CTWG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AJ0328
|
Newark | T6 40V Sl Aizu, Single Nch, Lfpak/ Reel |Onsemi NVMYS1D7N04CTWG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7410 / $0.7640 | Buy Now |
DISTI #
488-NVMYS1D7N04CTWGCT-ND
|
DigiKey | T6 40V SL AIZU SINGLE NCH LFPAK Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7120 / $1.7000 | Buy Now |
DISTI #
NVMYS1D7N04CTWG
|
Avnet Americas | Transistor Power MOSFET N-CH 40V 190A 5-Pin LFPAK T/R - Tape and Reel (Alt: NVMYS1D7N04CTWG) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.7063 / $0.8430 | Buy Now |
DISTI #
863-NVMYS1D7N04CTWG
|
Mouser Electronics | MOSFET Power MOSFET 40V, 1.7 mohm, 190 A, Single N-Channel LFPAK4 (Pb-Free) RoHS: Not Compliant | 0 |
|
$0.8230 | Order Now |
DISTI #
NVMYS1D7N04CTWG
|
Avnet Americas | Transistor Power MOSFET N-CH 40V 190A 5-Pin LFPAK T/R - Tape and Reel (Alt: NVMYS1D7N04CTWG) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.7063 / $0.8430 | Buy Now |
Part Details for NVMYS1D7N04CTWG
NVMYS1D7N04CTWG CAD Models
NVMYS1D7N04CTWG Part Data Attributes:
|
NVMYS1D7N04CTWG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVMYS1D7N04CTWG
onsemi
Power MOSFET 40V, 1.7 mΩ, 190 A, Single N−Channel LFPAK4 (Pb-Free), 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 760AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 65 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 512 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 190 A | |
Drain-source On Resistance-Max | 0.0017 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 30 pF | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 107.1 W | |
Pulsed Drain Current-Max (IDM) | 1237 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |