Part Details for NVNV-M207-10 by Thomas & Betts
Overview of NVNV-M207-10 by Thomas & Betts
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NVNV-M207-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PMAFIX NVNV Straight Connector - Metal Metric Thread - Thread Size M20x1.5 - Elbow Material Polyamide 6 - Color Black - Thread Material Nickel-Plated Brass - Conduit Size NW17 - Thread Length 10mm - IP66, IP68 & IP69 | 0 |
|
$12.2300 / $16.1900 | Buy Now |
|
Master Electronics | PMAFIX NVNV Straight Connector - Metal Metric Thread - Thread Size M20x1.5 - Elbow Material Polyamide 6 - Color Black - Thread Material Nickel-Plated Brass - Conduit Size NW17 - Thread Length 10mm - IP66, IP68 & IP69 | 0 |
|
$12.2300 / $16.1900 | Buy Now |