Part Details for NVNV-P112 by Thomas & Betts
Overview of NVNV-P112 by Thomas & Betts
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NVNV-P112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PMAFIX NVNV Straight Fitting - PG Metal Thread - Thread Size PG11 - Fitting Material Polyamide 6 - Color Black - Thread Material Nickel-Plated Brass - Conduit Size NW12 - Thread Length 12mm - IP66, IP68 & IP69 RoHS: Compliant | 0 |
|
$10.0800 / $13.3400 | Buy Now |
|
Master Electronics | PMAFIX NVNV Straight Fitting - PG Metal Thread - Thread Size PG11 - Fitting Material Polyamide 6 - Color Black - Thread Material Nickel-Plated Brass - Conduit Size NW12 - Thread Length 12mm - IP66, IP68 & IP69 RoHS: Compliant | 0 |
|
$10.0800 / $13.3400 | Buy Now |