Part Details for NVNZ-P112S by Thomas & Betts
Overview of NVNZ-P112S by Thomas & Betts
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NVNZ-P112S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PMAFIX NVNZ-P Straight Strain Relief Fitting - PG Metal Thread - Thread Size PG 11 - System S - Fitting Material Polyamide 6 - Color Black - Thread Material Nickel-Plated Brass - Sealing Insert Material CR/NBR - Conduit Size NW12 - Cable Clamping Range 5.0 - 10.0mm - Thread Length 6.0mm - IP66, IP68 & IP69 RoHS: Compliant | 0 |
|
$46.9000 / $61.5600 | Buy Now |
|
Master Electronics | PMAFIX NVNZ-P Straight Strain Relief Fitting - PG Metal Thread - Thread Size PG 11 - System S - Fitting Material Polyamide 6 - Color Black - Thread Material Nickel-Plated Brass - Sealing Insert Material CR/NBR - Conduit Size NW12 - Cable Clamping Range 5.0 - 10.0mm - Thread Length 6.0mm - IP66, IP68 & IP69 RoHS: Compliant | 0 |
|
$46.9000 / $61.5600 | Buy Now |