-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single P−Channel Power MOSFET −60V, −1.1A, 230mΩ Power MOSFET ?60 V, ?1.1 A, 230 mOhm, Single P-Channel, SOT-23 (TO-236) 2.90x1.30x1.00, 1.90P, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC6527
|
Newark | Mosfet, P-Ch, 60V, 1.1A, 150Deg C, 0.47W, Channel Type:P Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:1.1A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2.5V Rohs Compliant: Yes |Onsemi NVR5124PLT1G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 73985 |
|
$0.2030 / $0.4940 | Buy Now |
DISTI #
31AC1198
|
Newark | T1 60V Pch In Sot-23 Pkg/ Reel |Onsemi NVR5124PLT1G RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1430 / $0.1480 | Buy Now |
DISTI #
NVR5124PLT1G
|
Avnet Americas | Transistor MOSFET P-CH 60V 1.1A 3-Pin SOT-23 T/R - Tape and Reel (Alt: NVR5124PLT1G) RoHS: Compliant Min Qty: 5155 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 257000 Partner Stock |
|
$0.1141 / $0.1183 | Buy Now |
DISTI #
NVR5124PLT1G
|
Avnet Americas | Transistor MOSFET P-CH 60V 1.1A 3-Pin SOT-23 T/R - Tape and Reel (Alt: NVR5124PLT1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1202 / $0.1246 | Buy Now |
DISTI #
NVR5124PLT1G
|
Avnet Americas | Transistor MOSFET P-CH 60V 1.1A 3-Pin SOT-23 T/R - Tape and Reel (Alt: NVR5124PLT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1202 / $0.1246 | Buy Now |
DISTI #
NVR5124PLT1G
|
Avnet Americas | Transistor MOSFET P-CH 60V 1.1A 3-Pin SOT-23 T/R - Tape and Reel (Alt: NVR5124PLT1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1202 / $0.1246 | Buy Now |
|
Rochester Electronics | Single P-Channel Power MOSFET 60V RoHS: Compliant Status: Active Min Qty: 1 | 42600 |
|
$0.1206 / $0.1419 | Buy Now |
DISTI #
NVR5124PLT1G
|
TME | Transistor: P-MOSFET, unipolar, -60V, -0.67A, 0.19W, SOT23 Min Qty: 1 | 2599 |
|
$0.1920 / $0.4120 | Buy Now |
|
Ameya Holding Limited | P-Channel 60 V 230 mOhm 2.3 nC Surface Mount Power Mosfet - SOT-23 | 74 |
|
RFQ | |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NVR5124PLT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVR5124PLT1G
onsemi
Single P−Channel Power MOSFET −60V, −1.1A, 230mΩ Power MOSFET ?60 V, ?1.1 A, 230 mOhm, Single P-Channel, SOT-23 (TO-236) 2.90x1.30x1.00, 1.90P, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 2.90x1.30x1.00, 1.90P | |
Package Description | SOT-23, 3 PIN | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Date Of Intro | 2016-05-26 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 1.1 A | |
Drain-source On Resistance-Max | 0.365 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.47 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |