NVS0.5YH-M6G
Description: DC-DC Regulated Power Supply Module,

Overview of NVS0.5YH-M6G by Bel Fuse

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for NVS0.5YH-M6G by Bel Fuse
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NVS0.5YH-M6G by Bel Fuse

NVS0.5YH-M6G
Bel Fuse
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BEL FUSE INC
Package Description
SMT-24
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
40 Weeks
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
36 V
Input Voltage-Min
18 V
JESD-30 Code
R-XDMA-G24
Length
33 mm
Load Regulation-Max
3%
Number of Functions
1
Number of Outputs
1
Number of Terminals
24
Operating Temperature-Max
70 °C
Output Voltage-Max
13 V
Output Voltage-Min
11 V
Output Voltage-Nom
12 V
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
245
Surface Mount
YES
Technology
HYBRID
Terminal Form
GULL WING
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Total Power Output-Max
6 W
Trim/Adjustable Output
NO
Width
20.6 mm
Want to compare parts?
  1. NVS0.5YH-M6G
    Bel Fuse
    DC-DC Regulated Power Supply Module,
    VS

Related Parts for NVS0.5YH-M6G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NVS0.5YH-M6G by Bel Fuse.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NVS0.5YH-M6G by Bel Fuse

Select Manufacturer
Which Manufacturer of NVS0.5YH-M6G would you like to use for your alert(s)?
  • Please alert me when NVS0.5YH-M6G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NVS0.5YH-M6G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NVS0.5YH-M6G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NVS0.5YH-M6G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NVS0.5YH-M6G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NVS0.5YH-M6G by Bel Fuse

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: