-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NVT2003/04/06 - Bidirectional voltage-level translator for open-drain and push-pull applications QFN 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
568-6661-1-ND
|
DigiKey | IC TRANSLATOR BIDIR 16HVQFN Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6274 In Stock |
|
$0.4909 / $1.1600 | Buy Now |
|
Rochester Electronics | NVT2006 - Bidirectional Voltage Level Translator RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 14569 |
|
$0.5739 / $0.6752 | Buy Now |
DISTI #
2890115RL
|
element14 Asia-Pacific | BIDIR VOLTAGE LEVEL TRANSLATOR, HVQFN-16 RoHS: Compliant Min Qty: 100 Container: Reel | 1689 |
|
$0.4900 / $0.7651 | Buy Now |
DISTI #
2890115
|
element14 Asia-Pacific | BIDIR VOLTAGE LEVEL TRANSLATOR, HVQFN-16 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1689 |
|
$0.4900 / $1.1256 | Buy Now |
DISTI #
2890115
|
Farnell | BIDIR VOLTAGE LEVEL TRANSLATOR, HVQFN-16 RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 0 Days Container: Cut Tape | 1689 |
|
$0.5288 / $1.2046 | Buy Now |
DISTI #
2890115RL
|
Farnell | BIDIR VOLTAGE LEVEL TRANSLATOR, HVQFN-16 RoHS: Compliant Min Qty: 100 Lead time: 19 Weeks, 0 Days Container: Reel | 1689 |
|
$0.5288 / $0.7147 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NVT2006BS,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NVT2006BS,118
NXP Semiconductors
NVT2003/04/06 - Bidirectional voltage-level translator for open-drain and push-pull applications QFN 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Pin Count | 16 | |
Manufacturer Package Code | SOT758-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Additional Feature | TOTEM OUTPUT CHARACTERISTIC ALSO POSSIBLE | |
Interface IC Type | VOLTAGE LEVEL TRANSLATOR | |
JESD-30 Code | S-PQCC-N16 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-EMITTER | |
Output Latch or Register | NONE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for NVT2006BS,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NVT2006BS,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935292073118 | GTL TO TTL TRANSCEIVER, TRUE OUTPUT, PQCC16 | NXP Semiconductors | NVT2006BS,118 vs 935292073118 |
NVT2006BS | GTL TO TTL TRANSCEIVER, TRUE OUTPUT, PQCC16, 3 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT758-1, HVQFN-16 | NXP Semiconductors | NVT2006BS,118 vs NVT2006BS |