-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NVT2008; NVT2010 - Bidirectional voltage-level translator for open-drain and push-pull applications TSSOP2 24-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC1165
|
Newark | Bidir Voltage Level Translator, Tssop-24, No. Of Inputs:10, Output Current:-, Propagation Delay:1.5Ns, No. Of Pins:24Pins, Logic Case Style:Tssop, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Nxp NVT2010PW,118 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2363 |
|
$0.7210 / $1.0100 | Buy Now |
DISTI #
24T8738
|
Newark | Bidirectional Voltage-Level Translator For Open-Drain And Push-Pull Applications/Reel Rohs Compliant: Yes |Nxp NVT2010PW,118 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5120 / $0.6930 | Buy Now |
DISTI #
568-5299-1-ND
|
DigiKey | IC TRANSLATOR BIDIR 24TSSOP Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5867 In Stock |
|
$0.5207 / $1.3400 | Buy Now |
DISTI #
NVT2010PW,118
|
Avnet Americas | Voltage Level Translator 24-Pin TSSOP T/R - Tape and Reel (Alt: NVT2010PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 12500 |
|
RFQ | |
DISTI #
771-NVT2010PW118
|
Mouser Electronics | Translation - Voltage Levels +/-50mA 1.5ns 1-5.5V RoHS: Compliant | 6512 |
|
$0.5200 / $1.3100 | Buy Now |
|
Future Electronics | Bidirectional voltage-level translator for open-drain and push-pull applications RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$0.5100 | Buy Now |
|
Rochester Electronics | NVT2010 - Bidirectional Voltage Level Translator RoHS: Compliant Status: Active Min Qty: 1 | 30613 |
|
$0.7322 / $0.8614 | Buy Now |
DISTI #
NVT2010PW,118
|
Avnet Americas | Voltage Level Translator 24-Pin TSSOP T/R - Tape and Reel (Alt: NVT2010PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 12500 |
|
RFQ | |
DISTI #
NVT2010PW,118
|
Avnet Americas | Voltage Level Translator 24-Pin TSSOP T/R - Tape and Reel (Alt: NVT2010PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 12500 |
|
RFQ | |
DISTI #
NVT2010PW,118
|
Avnet Silica | (Alt: NVT2010PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NVT2010PW,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NVT2010PW,118
NXP Semiconductors
NVT2008; NVT2010 - Bidirectional voltage-level translator for open-drain and push-pull applications TSSOP2 24-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP2 | |
Package Description | TSSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | SOT355-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | TOTEM OUTPUT CHARACTERISTIC ALSO POSSIBLE | |
Delay-Max | 0.375 ns | |
Input Characteristics | STANDARD | |
Interface IC Type | GTL TO TTL TRANSCEIVER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Output Latch or Register | NONE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.4 V | |
Supply Voltage-Min | ||
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | ||
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for NVT2010PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NVT2010PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NVT2010BS,118 | NVT2008; NVT2010 - Bidirectional voltage-level translator for open-drain and push-pull applications QFN 24-Pin | NXP Semiconductors | NVT2010PW,118 vs NVT2010BS,118 |
935292078115 | GTL to TTL Transceiver | NXP Semiconductors | NVT2010PW,118 vs 935292078115 |