Part Details for NVT4555UKZ by NXP Semiconductors
Overview of NVT4555UKZ by NXP Semiconductors
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for NVT4555UKZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70W0114
|
Newark | Sim Card Interface Level Translator And Supply Voltage Ldo/ Reel Rohs Compliant: Yes |Nxp NVT4555UKZ RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5820 / $0.7560 | Buy Now |
DISTI #
2156-NVT4555UKZ-ND
|
DigiKey | NVT4555UK - SIM card interface l Min Qty: 353 Container: Bulk MARKETPLACE PRODUCT |
2867 In Stock |
|
$0.8500 | Buy Now |
DISTI #
568-11436-1-ND
|
DigiKey | IC INTERFACE SPECIALIZED 12WLCSP Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1759 In Stock |
|
$0.5727 / $1.5300 | Buy Now |
DISTI #
NVT4555UKZ
|
Avnet Americas | SIM Card Interface Level Translator and Supply Voltage LDO 12-Pin WLCSP T/R - Tape and Reel (Alt: NVT4555UKZ) RoHS: Compliant Min Qty: 424 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 2867 Partner Stock |
|
RFQ | |
DISTI #
NVT4555UKZ
|
Avnet Americas | SIM Card Interface Level Translator and Supply Voltage LDO 12-Pin WLCSP T/R - Tape and Reel (Alt: NVT4555UKZ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
771-NVT4555UKZ
|
Mouser Electronics | Translation - Voltage Levels Interface translator SIM card w I2C RoHS: Compliant | 0 |
|
$0.5930 / $1.5300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.5590 | Buy Now |
|
Rochester Electronics | NVT4555 - SIM Card Interface Level Translator and Supply Voltage LDO RoHS: Compliant Status: Active Min Qty: 1 | 2867 |
|
$0.7313 / $0.8604 | Buy Now |
DISTI #
NVT4555UKZ
|
Avnet Silica | SIM Card Interface Level Translator and Supply Voltage LDO 12-Pin WLCSP T/R (Alt: NVT4555UKZ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NVT4555UKZ
|
EBV Elektronik | SIM Card Interface Level Translator and Supply Voltage LDO 12-Pin WLCSP T/R (Alt: NVT4555UKZ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NVT4555UKZ
NVT4555UKZ CAD Models
NVT4555UKZ Part Data Attributes
|
NVT4555UKZ
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NVT4555UKZ
NXP Semiconductors
NVT4555 - SIM card interface level translator and supply voltage LDO
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 1.62 X 1.19 MM, 0.56 MM HEIGHT, 0.40 MM PITCH, GREEN, WLCSP-12 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | IT ALSO REQUIRES 2.5 TO 5.5V | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PBGA-B12 | |
Length | 1.62 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA12,3X4,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.1 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.19 mm |