There are no models available for this part yet.
Overview of NVT4558HKX by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NVT4558HKX by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
67AK8856
|
Newark | Sim Card Interface Level Stranslator/ Reel Rohs Compliant: Yes |Nxp NVT4558HKX RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4020 / $0.4140 | Buy Now | |
DISTI #
568-NVT4558HKXCT-ND
|
DigiKey | IC SIM CARD LEVEL TRANS XQFN10 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3770 In Stock |
|
$0.4729 / $0.7100 | Buy Now | |
DISTI #
NVT4558HKX
|
Avnet Americas | SIM Card Interface Level Translator 10-Pin XQFN T/R - Tape and Reel (Alt: NVT4558HKX) Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3860 / $0.4261 | Buy Now | |
DISTI #
771-NVT4558HKX
|
Mouser Electronics | Translation - Voltage Levels SIM card interface level stranslator RoHS: Compliant | 7960 |
|
$0.4310 / $0.7100 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.3770 | Buy Now | ||
DISTI #
NVT4558HKX
|
Avnet Silica | SIM Card Interface Level Translator 10-Pin XQFN T/R (Alt: NVT4558HKX) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for NVT4558HKX by NXP Semiconductors
Part Data Attributes for NVT4558HKX by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Package Description
|
XQFN-10
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
16 Weeks
|
Interface IC Type
|
VOLTAGE LEVEL TRANSLATOR
|
JESD-30 Code
|
R-PQCC-N10
|
Length
|
1.8 mm
|
Moisture Sensitivity Level
|
1
|
Number of Bits
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Characteristics
|
OPEN-DRAIN
|
Output Latch or Register
|
LATCH
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VQCCN
|
Package Equivalence Code
|
LCC10,.05X0.07,16
|
Package Shape
|
RECTANGULAR
|
Package Style
|
CHIP CARRIER, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
0.5 mm
|
Supply Current-Max
|
0.01 mA
|
Supply Voltage-Max
|
1.98 V
|
Supply Voltage-Min
|
1.08 V
|
Supply Voltage-Nom
|
1.8 V
|
Surface Mount
|
YES
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.4 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
1.4 mm
|