-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NVT4857UK - SD 3.0-SDR104 compliant integrated auto-direction control memory card voltage level translator with EMI filter and ESD protection
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK0865
|
Newark | Level Translator, 0.1A, 3.6V, Wlcsp-20 Rohs Compliant: Yes |Nxp NVT4857UKAZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14619 |
|
$0.8830 / $1.6600 | Buy Now |
DISTI #
13AC2962
|
Newark | Nvt4857Uk Rohs Compliant: Yes |Nxp NVT4857UKAZ RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4900 | Buy Now |
DISTI #
568-15389-1-ND
|
DigiKey | IC INTFACE SPECIALIZED 20WLCSP Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
42727 In Stock |
|
$0.6576 / $1.5500 | Buy Now |
DISTI #
NVT4857UKAZ
|
Avnet Americas | Voltage Level Translator 20-Pin WLCSP T/R - Tape and Reel (Alt: NVT4857UKAZ) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6511 / $0.7188 | Buy Now |
DISTI #
771-NVT4857UKAZ
|
Mouser Electronics | Translation - Voltage Levels SD 3.0-SDR104 compliant integrated auto-direction control memory card with EMI filter and ESD protection RoHS: Compliant | 13689 |
|
$0.6430 / $1.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.6770 | Buy Now |
DISTI #
NVT4857UKAZ
|
Avnet Silica | Voltage Level Translator 20-Pin WLCSP T/R (Alt: NVT4857UKAZ) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S537101803738
|
Chip1Stop | SD 3.0-SDR104 compliant integrated auto-direction control memory card with EMI filter and ESD protection RoHS: Compliant pbFree: Yes Container: Cut Tape | 9661 |
|
$0.7060 / $1.4100 | Buy Now |
DISTI #
NVT4857UKAZ
|
EBV Elektronik | Voltage Level Translator 20-Pin WLCSP T/R (Alt: NVT4857UKAZ) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days | EBV - 10000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NVT4857UKAZ
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NVT4857UKAZ
NXP Semiconductors
NVT4857UK - SD 3.0-SDR104 compliant integrated auto-direction control memory card voltage level translator with EMI filter and ESD protection
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | WLCSP-20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PBGA-B20 | |
JESD-609 Code | e2 | |
Length | 2.1 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA20,4X5,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.53 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.9 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.7 mm |